OMRON G2RV-ST500 AC/DC24
| Produttore | |
| Cod. Prod. | G2RV-ST500 AC/DC24 |
| Cod. LCSC | C6866166 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Power Relays, Over 2 Amps RoHS |
| Scheda Tecnica | OMRON G2RV-ST500 AC/DC24 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | OMRON | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | OMRON |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Slim I/O relay realizes space saving thanks to high-density mounting and ultra-slim body.
Caratteristiche
Traduzione AI
- 60% space saving from G2R series with 6.2 mm width technology
- 60% reduction in wiring time and user-friendly with a low insertion force thanks to Push-In Plus Technology
- Max. 6 A realized even with close-contact mounting
- Au-plated contacts suitable for micro loads with a failure rate P value of 1 mA at 100 mVDC
- A transparent case that allows for easy on-site visual checks of contact state abnormalities
- Easy relay replacement with a terminal structure that does not bend easily
- Operation check using a test switch reduces inspection time
- A coil surge absorption circuit equipped as standard
- Wiring standardization is also supported by 2.5 mm² compatibility
- DC common wiring also provides support for 2.5 mm² dia./AWG14 (2.0 mm²) needs
- Easy to see and easy insertion thanks to large-diameter wiring holes and tilted structure
- Work judgment support is provided through mounting feeling enhancement
- Work efficiency is enhanced by DIN rail sliding performance and short bar improvements
- Maintainability is enhanced by color stoppers
- Short bar cutting force has been decreased to reduce the burden during assembly
- Electrification of the short bar fracture plane is prevented by an isolation plate
- Both easy replacement and detachment prevention of relays are achieved by locking and unlocking of stopper
- Designed so that wires are hard come out even if release levers are touched unintentionally
- DIN rail tolerance is also supported through elasticity
- Insertion feeling to let you know when mounting is complete
- Coil voltage line identification Red: AC; Blue: DC; White: Multi (e.g. 24 VAC/VDC)
- Visibility from the front is improved by a structure where the actual release lever lights and by expanding the light emission area
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 9.8569 | $ 9.86 |
| 200+ | $ 3.9333 | $ 786.66 |
| 500+ | $ 3.8015 | $ 1900.75 |
| 1,000+ | $ 3.738 | $ 3738.00 |
Package Standard1/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | OMRON | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | OMRON |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Slim I/O relay realizes space saving thanks to high-density mounting and ultra-slim body.
Caratteristiche
Traduzione AI
- 60% space saving from G2R series with 6.2 mm width technology
- 60% reduction in wiring time and user-friendly with a low insertion force thanks to Push-In Plus Technology
- Max. 6 A realized even with close-contact mounting
- Au-plated contacts suitable for micro loads with a failure rate P value of 1 mA at 100 mVDC
- A transparent case that allows for easy on-site visual checks of contact state abnormalities
- Easy relay replacement with a terminal structure that does not bend easily
- Operation check using a test switch reduces inspection time
- A coil surge absorption circuit equipped as standard
- Wiring standardization is also supported by 2.5 mm² compatibility
- DC common wiring also provides support for 2.5 mm² dia./AWG14 (2.0 mm²) needs
- Easy to see and easy insertion thanks to large-diameter wiring holes and tilted structure
- Work judgment support is provided through mounting feeling enhancement
- Work efficiency is enhanced by DIN rail sliding performance and short bar improvements
- Maintainability is enhanced by color stoppers
- Short bar cutting force has been decreased to reduce the burden during assembly
- Electrification of the short bar fracture plane is prevented by an isolation plate
- Both easy replacement and detachment prevention of relays are achieved by locking and unlocking of stopper
- Designed so that wires are hard come out even if release levers are touched unintentionally
- DIN rail tolerance is also supported through elasticity
- Insertion feeling to let you know when mounting is complete
- Coil voltage line identification Red: AC; Blue: DC; White: Multi (e.g. 24 VAC/VDC)
- Visibility from the front is improved by a structure where the actual release lever lights and by expanding the light emission area
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

