Altran Magnetics, LLC ASR-SV240A10ZY-L
| Produttore | |
| Cod. Prod. | ASR-SV240A10ZY-L |
| Cod. LCSC | C6862776 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 1 Form A (SPST-NO) 24V~280V AC,DC 10A Solid State Relays (SSR) RoHS |
| Scheda Tecnica | Altran Magnetics, LLC ASR-SV240A10ZY-L |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | Altran Magnetics, LLC | |
| Imballo | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 200A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 10A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | Altran Magnetics, LLC | |
| Imballo | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 200A |
| Tipo | Descrizione | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 10A |
Descrizione
The SV series is an industrial solid-state relay with an integrated heat sink, available in 30 mm or 50 mm widths. Equipped with a DIN rail clip, it can be mounted on a 35 mm DIN rail or panel-mounted via screws. The product offers four control voltage specifications: 4 to 32 VDC or 90 to 280 VAC, with load voltages of 24 to 280 VAC, 24 to 530 VAC, and 24 to 660 VAC, and load current ratings of 10 A, 20 A, 30 A, 40 A, and 75 A.
Applicazioni
- Temperature chamber
- Injection molding machine
- Packaging machine, etc.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 172.8936 | $ 172.89 |
| 200+ | $ 68.9854 | $ 13797.08 |
| 496+ | $ 66.6807 | $ 33073.63 |
| 1,000+ | $ 65.541 | $ 65541.00 |
Package Standard8/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | Altran Magnetics, LLC | |
| Imballo | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 200A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 10A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | Altran Magnetics, LLC | |
| Imballo | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 200A |
| Tipo | Descrizione | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 10A |
Descrizione
The SV series is an industrial solid-state relay with an integrated heat sink, available in 30 mm or 50 mm widths. Equipped with a DIN rail clip, it can be mounted on a 35 mm DIN rail or panel-mounted via screws. The product offers four control voltage specifications: 4 to 32 VDC or 90 to 280 VAC, with load voltages of 24 to 280 VAC, 24 to 530 VAC, and 24 to 660 VAC, and load current ratings of 10 A, 20 A, 30 A, 40 A, and 75 A.
Applicazioni
- Temperature chamber
- Injection molding machine
- Packaging machine, etc.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

