Kingbright APBD3224LQBDCGKC
| Producent | |
| Nr części prod. | APBD3224LQBDCGKC |
| Nr LCSC | C6861806 |
| Opak. | SMD-4P,3.2x2.4mm |
| Numer Klienta | |
| Klucz. cechy | 30mcd 20° Emerald green, blue 2mA SMD-4P,3.2x2.4mm LED Indication - Discrete RoHS |
| Karta Katalogowa | Kingbright APBD3224LQBDCGKC |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Indication - Discrete | |
| Producent | Kingbright | |
| Opak. | SMD-4P,3.2x2.4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm;574nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 30mcd | |
| Viewing Angle | 20° | |
| Illumination Color | Emerald green, blue | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.7V;1.9V | |
| Diode Configuration | - | |
| Wavelength | 465nm;570nm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Indication - Discrete | |
| Producent | Kingbright | |
| Opak. | SMD-4P,3.2x2.4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm;574nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 30mcd |
| Typ | Opis | |
|---|---|---|
| Viewing Angle | 20° | |
| Illumination Color | Emerald green, blue | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.7V;1.9V | |
| Diode Configuration | - | |
| Wavelength | 465nm;570nm |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
- Blue light source color devices use Indium Gallium Nitride LEDs.
- Green light source color devices use Aluminum Indium Gallium Phosphide LEDs on GaAs substrates.
- ESD and power surges may damage LEDs.
- Wrist straps or anti-static gloves are recommended when handling LEDs.
- All equipment, instruments, and machinery must be grounded.
Funkcje
Tłumaczenie AI
- 3.2×2.4mm SMD LED, 2.4mm height
- Low power consumption
- Suitable for backlighting and indicator lights
- Packaging: 1500 pcs/reel
- Moisture Sensitivity Level: 3
- Halogen-free
- RoHS compliant
Zastosowania
Tłumaczenie AI
- Backlighting
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.6581 | $ 0.66 |
| 200+ | $ 0.2636 | $ 52.72 |
| 500+ | $ 0.2541 | $ 127.05 |
| 1,500+ | $ 0.251 | $ 376.50 |
Standardowa Obudowa1500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Indication - Discrete | |
| Producent | Kingbright | |
| Opak. | SMD-4P,3.2x2.4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm;574nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 30mcd | |
| Viewing Angle | 20° | |
| Illumination Color | Emerald green, blue | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.7V;1.9V | |
| Diode Configuration | - | |
| Wavelength | 465nm;570nm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Indication - Discrete | |
| Producent | Kingbright | |
| Opak. | SMD-4P,3.2x2.4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm;574nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 30mcd |
| Typ | Opis | |
|---|---|---|
| Viewing Angle | 20° | |
| Illumination Color | Emerald green, blue | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.7V;1.9V | |
| Diode Configuration | - | |
| Wavelength | 465nm;570nm |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
- Blue light source color devices use Indium Gallium Nitride LEDs.
- Green light source color devices use Aluminum Indium Gallium Phosphide LEDs on GaAs substrates.
- ESD and power surges may damage LEDs.
- Wrist straps or anti-static gloves are recommended when handling LEDs.
- All equipment, instruments, and machinery must be grounded.
Funkcje
Tłumaczenie AI
- 3.2×2.4mm SMD LED, 2.4mm height
- Low power consumption
- Suitable for backlighting and indicator lights
- Packaging: 1500 pcs/reel
- Moisture Sensitivity Level: 3
- Halogen-free
- RoHS compliant
Zastosowania
Tłumaczenie AI
- Backlighting
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
C6861806 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

