PANASONIC AQY221R2MY
| Produttore | |
| Cod. Prod. | AQY221R2MY |
| Cod. LCSC | C6861629 |
| Imballo | SON-4 |
| Numero Cliente | |
| Attr. chiave | 1 Form A (SPST-NO) 1.35V 40V AC,DC 250mA SON-4 Solid State Relays (SSR) RoHS |
| Scheda Tecnica | PANASONIC AQY221R2MY |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | PANASONIC | |
| Imballo | SON-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | - | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | 1.35V | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 40V | |
| Input type | AC,DC | |
| Load Current | 250mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | PANASONIC | |
| Imballo | SON-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | - |
| Tipo | Descrizione | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | 1.35V | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 40V | |
| Input type | AC,DC | |
| Load Current | 250mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Ultra-compact SON package saves board space and enables high-density mounting. The SON type is a new PhotoMOS with approximately 43% the volume of the existing SSOP type. The ultra-small leadless structure reduces mounting area and supports high-density mounting.
- Available in both low on-resistance (R type) and low capacitance (C type) options. R type: output capacitance typical 14pF, on-resistance typical 0.8Ω. C type: output capacitance typical 1.1pF, on-resistance typical 9.5Ω. C×R5 type: output capacitance typical 1.1pF, on-resistance typical 5.5Ω.
Applicazioni
Traduzione AI
- Measuring equipment
- Telecommunications or broadcasting equipment
- Medical equipment
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 10.8172 | $ 10.82 |
| 200+ | $ 4.3174 | $ 863.48 |
| 500+ | $ 4.1729 | $ 2086.45 |
| 1,000+ | $ 4.1015 | $ 4101.50 |
Package Standard3500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | PANASONIC | |
| Imballo | SON-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | - | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | 1.35V | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 40V | |
| Input type | AC,DC | |
| Load Current | 250mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | PANASONIC | |
| Imballo | SON-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | - |
| Tipo | Descrizione | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | 1.35V | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 40V | |
| Input type | AC,DC | |
| Load Current | 250mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Ultra-compact SON package saves board space and enables high-density mounting. The SON type is a new PhotoMOS with approximately 43% the volume of the existing SSOP type. The ultra-small leadless structure reduces mounting area and supports high-density mounting.
- Available in both low on-resistance (R type) and low capacitance (C type) options. R type: output capacitance typical 14pF, on-resistance typical 0.8Ω. C type: output capacitance typical 1.1pF, on-resistance typical 9.5Ω. C×R5 type: output capacitance typical 1.1pF, on-resistance typical 5.5Ω.
Applicazioni
Traduzione AI
- Measuring equipment
- Telecommunications or broadcasting equipment
- Medical equipment
C6861629 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

