SILICON LABS EFM32TG11B140F64IQ48-B
| Producent | |
| Nr części prod. | EFM32TG11B140F64IQ48-B |
| Nr LCSC | C6843690 |
| Opak. | TQFP-48(7x7) |
| Numer Klienta | |
| Klucz. cechy | ARM Cortex-M0+ 32 Bit 48MHz TQFP-48(7x7) Microcontrollers RoHS |
| Karta Katalogowa | SILICON LABS EFM32TG11B140F64IQ48-B |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | TQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | TQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Opis
The EFM32 Tiny Gecko Series 1 MCUs are energy-friendly microcontrollers, featuring new connectivity interfaces and rich analog features. EFM32TG11 includes a powerful and efficient 32-bit ARM Cortex-M0+ and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include a CAN bus controller, highly robust capacitive sensing, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32TG11 microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption.
Funkcje
- ARM Cortex-M0+ at 48 MHz
- Ultra low energy operation:
- 37 µA/MHz in Energy Mode 0 (EM0)
- 1.30 µA EM2 Deep Sleep current
- CAN 2.0 Bus Controller
- Low energy analog peripherals: ADC, DAC, OPAMP, Comparator, Segment LCD
- Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Robust capacitive touch sense
- Footprint compatible with select EFM32 packages
- 5 V tolerant I/O
- ARM Cortex-M0+ CPU platform, High performance 32-bit processor up to 48 MHz
- Memory Protection Unit
- Wake-up Interrupt Controller
- 37 µA/MHz in Active Mode (EM0), 1.30 µA EM2 Deep Sleep current (8 kB RAM retention and RTCC running from LFRCO)
- Integrated DC-DC buck converter
- Backup Power Domain: RTCC and retention registers in a separate power domain, available in all energy modes, Operation from backup battery when main power absent/insufficient
- Up to 128 kB flash program memory
- Up to 32 kB RAM data memory
- Communication Interfaces:
- CAN Bus Controller Version 2.0A and 2.0B up to 1 Mbps
- 4x Universal Synchronous/Asynchronous Receiver/Transmitter UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN, Triple buffered full/half-duplex operation with flow control, Ultra high speed (24 MHz) operation on one instance
- 1x Universal Asynchronous Receiver/Transmitter
- 1x Low Energy UART, Autonomous operation with DMA in Deep Sleep Mode
- 2x I²C Interface with SMBus support, Address recognition in EM3 Stop Mode
- Up to 67 General Purpose I/O Pins: Configurable push-pull, open-drain, pull-up/down, input filter, drive strength, Configurable peripheral I/O locations, 5V tolerance on select pins, Asynchronous external interrupts, Output state retention and wake-up from Shutoff Mode
- Up to 8 Channel DMA Controller
- Up to 8 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
- Hardware Cryptography:
- AES 128/256-bit keys
- ECC B/K163,B/K233,P192,P224,P256
- SHA-1 and SHA-2 (SHA-224 and SHA-256)
- True Random Number Generator (TRNG)
- Hardware CRC engine: Single-cycle computation with 8/16/32-bit data and 16-bit (programmable)/32-bit (fixed) polynomial
- Security Management Unit (SMU): Fine-grained access control for on-chip peripherals
- Integrated Low-energy LCD Controller with up to 8x32 segments: Voltage boost, contrast and autonomous animation, Patented low-energy LCD driver
- Ultra Low-Power Precision Analog Peripherals:
- 12-bit 1 Msamples/s Analog to Digital Converter (ADC)
- On-chip temperature sensor
- 2x 12-bit 500 ksamples/s Digital to Analog Converter (VDAC)
- Up to 2x Analog Comparator (ACMP)
- Up to 4x Operational Amplifier(OPAMP)
- Robust current-based capacitive sensing with up to 38 inputs and wake-on-touch (CSEN)
- Up to 62 GPIO pins are analog-capable. Flexible analog peripheral-to-pin routing via Analog Port (APORT)
- Supply Voltage Monitor
- Timers/Counters:
- 2x 16-bit Timer/Counter, 3 or 4 Compare/Capture/PWM channels (4 + 4 on one timer instance), Dead-Time Insertion on one timer instance
- 2x 32-bit Timer/Counter
- 32-bit Real Time Counter and Calendar (RTCC)
- 32-bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
- 16-bit Low Energy Timer for waveform generation
- 16-bit Pulse Counter with asynchronous operation
- Watchdog Timer with dedicated RC oscillator
- Low Energy Sensor Interface (LESENSE):
- Autonomous sensor monitoring in Deep Sleep Mode
- Wide range of sensors supported, including LC sensors and capacitive buttons
- Up to 16 inputs
- Ultra efficient Power-on Reset and Brown-Out Detector
- Debug Interface:
- 2-pin Serial Wire Debug interface
- 4-pin JTAG interface
- Micro Trace Buffer (MTB)
- Pre-Programmed UART Bootloader
- Wide Operating Range:
- 1.8V to 3.8V single power supply
- Integrated DC-DC, down to 1.8V output with up to 200 mA load current for system
- Standard -40°C to 85°C (TA) and Extended -40°C to 125°C (TJ) temperature grades available
Zastosowania
- Smart energy meters
- Entry-level wearables
- Industrial and factory automation
- Personal medical devices
- Home automation and security
- IoT devices
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 8.0428 | $ 8.04 |
| 250+ | $ 3.2099 | $ 802.48 |
| 500+ | $ 3.1023 | $ 1551.15 |
| 1,000+ | $ 3.0492 | $ 3049.20 |
Standardowa Obudowa250/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | TQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | TQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Opis
The EFM32 Tiny Gecko Series 1 MCUs are energy-friendly microcontrollers, featuring new connectivity interfaces and rich analog features. EFM32TG11 includes a powerful and efficient 32-bit ARM Cortex-M0+ and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include a CAN bus controller, highly robust capacitive sensing, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32TG11 microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption.
Funkcje
- ARM Cortex-M0+ at 48 MHz
- Ultra low energy operation:
- 37 µA/MHz in Energy Mode 0 (EM0)
- 1.30 µA EM2 Deep Sleep current
- CAN 2.0 Bus Controller
- Low energy analog peripherals: ADC, DAC, OPAMP, Comparator, Segment LCD
- Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Robust capacitive touch sense
- Footprint compatible with select EFM32 packages
- 5 V tolerant I/O
- ARM Cortex-M0+ CPU platform, High performance 32-bit processor up to 48 MHz
- Memory Protection Unit
- Wake-up Interrupt Controller
- 37 µA/MHz in Active Mode (EM0), 1.30 µA EM2 Deep Sleep current (8 kB RAM retention and RTCC running from LFRCO)
- Integrated DC-DC buck converter
- Backup Power Domain: RTCC and retention registers in a separate power domain, available in all energy modes, Operation from backup battery when main power absent/insufficient
- Up to 128 kB flash program memory
- Up to 32 kB RAM data memory
- Communication Interfaces:
- CAN Bus Controller Version 2.0A and 2.0B up to 1 Mbps
- 4x Universal Synchronous/Asynchronous Receiver/Transmitter UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN, Triple buffered full/half-duplex operation with flow control, Ultra high speed (24 MHz) operation on one instance
- 1x Universal Asynchronous Receiver/Transmitter
- 1x Low Energy UART, Autonomous operation with DMA in Deep Sleep Mode
- 2x I²C Interface with SMBus support, Address recognition in EM3 Stop Mode
- Up to 67 General Purpose I/O Pins: Configurable push-pull, open-drain, pull-up/down, input filter, drive strength, Configurable peripheral I/O locations, 5V tolerance on select pins, Asynchronous external interrupts, Output state retention and wake-up from Shutoff Mode
- Up to 8 Channel DMA Controller
- Up to 8 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
- Hardware Cryptography:
- AES 128/256-bit keys
- ECC B/K163,B/K233,P192,P224,P256
- SHA-1 and SHA-2 (SHA-224 and SHA-256)
- True Random Number Generator (TRNG)
- Hardware CRC engine: Single-cycle computation with 8/16/32-bit data and 16-bit (programmable)/32-bit (fixed) polynomial
- Security Management Unit (SMU): Fine-grained access control for on-chip peripherals
- Integrated Low-energy LCD Controller with up to 8x32 segments: Voltage boost, contrast and autonomous animation, Patented low-energy LCD driver
- Ultra Low-Power Precision Analog Peripherals:
- 12-bit 1 Msamples/s Analog to Digital Converter (ADC)
- On-chip temperature sensor
- 2x 12-bit 500 ksamples/s Digital to Analog Converter (VDAC)
- Up to 2x Analog Comparator (ACMP)
- Up to 4x Operational Amplifier(OPAMP)
- Robust current-based capacitive sensing with up to 38 inputs and wake-on-touch (CSEN)
- Up to 62 GPIO pins are analog-capable. Flexible analog peripheral-to-pin routing via Analog Port (APORT)
- Supply Voltage Monitor
- Timers/Counters:
- 2x 16-bit Timer/Counter, 3 or 4 Compare/Capture/PWM channels (4 + 4 on one timer instance), Dead-Time Insertion on one timer instance
- 2x 32-bit Timer/Counter
- 32-bit Real Time Counter and Calendar (RTCC)
- 32-bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
- 16-bit Low Energy Timer for waveform generation
- 16-bit Pulse Counter with asynchronous operation
- Watchdog Timer with dedicated RC oscillator
- Low Energy Sensor Interface (LESENSE):
- Autonomous sensor monitoring in Deep Sleep Mode
- Wide range of sensors supported, including LC sensors and capacitive buttons
- Up to 16 inputs
- Ultra efficient Power-on Reset and Brown-Out Detector
- Debug Interface:
- 2-pin Serial Wire Debug interface
- 4-pin JTAG interface
- Micro Trace Buffer (MTB)
- Pre-Programmed UART Bootloader
- Wide Operating Range:
- 1.8V to 3.8V single power supply
- Integrated DC-DC, down to 1.8V output with up to 200 mA load current for system
- Standard -40°C to 85°C (TA) and Extended -40°C to 125°C (TJ) temperature grades available
Zastosowania
- Smart energy meters
- Entry-level wearables
- Industrial and factory automation
- Personal medical devices
- Home automation and security
- IoT devices
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| EFM32TG11B140F64GQ48-B | SILICON LABS | TQFP-48(7x7) | 10 | $ 7.3208 | ||
| EFM32TG11B340F64GQ48-B | SILICON LABS | TQFP-48(7x7) | 4 | $ 4.4953 | ||
| EFM32TG11B120F128GQ48-B | SILICON LABS | QFP-48(7x7) | 8 | $ 10.8514 | ||
| ATSAML21G16B-AUT | MICROCHIP | TQFP-48(7x7) | 14 | $ 5.7369 | ||
| EFM32TG11B340F64IQ48-B | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.0824 | ||
| EFM32TG11B140F64IQ48-BR | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.0161 | ||
| EFM32TG11B340F64IQ48-BR | SILICON LABS | TQFP-48(7x7) | 0 | $ 4.9174 | ||
| EFM32TG11B320F128IQ48-B | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.4605 | ||
| EFM32TG11B120F128IQ48-BR | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.4159 | ||
| EFM32TG11B320F128IQ48-BR | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.5131 | ||
| EFM32TG11B140F64GQ48-BR | SILICON LABS | TQFP-48(7x7) | 0 | $ 2.8077 | ||
| EFM32TG11B340F64GQ48-BR | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.1334 | ||
| EFM32TG11B320F128GQ48-B | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.2707 | ||
| EFM32TG11B320F128GQ48-BR | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.3202 | ||
| EFM32TG11B120F128GQ48-BR | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.1921 | ||
| ATSAML21G18B-ANT | MICROCHIP | TQFP-48(7x7) | 0 | $ 6.3193 | ||
| ATSAML21G18B-AUT | MICROCHIP | TQFP-48(7x7) | 0 | $ 11.798 | ||
| ATSAML21G16B-ANT | MICROCHIP | TQFP-48(7x7) | 0 | $ 4.2415 | ||
| ATSAML21G17B-MNT | MICROCHIP | TQFP-48(7x7) | 0 | $ 4.4437 | ||
| ATSAML21G17B-ANT | MICROCHIP | TQFP-48(7x7) | 0 | $ 4.5286 |

