LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC2927ITS8#TRMPBF product image
Immagini a scopo illustrativo

ADI LTC2927ITS8#TRMPBF

Produttore
Cod. Prod.
LTC2927ITS8#TRMPBF
Cod. LCSC
C683528
Imballo
TSOT-23-8
Numero Cliente
Attr. chiave
TSOT-23-8 Power Supply Controllers, Monitors RoHS
Scheda TecnicaADI LTC2927ITS8#TRMPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.4729$ 3.47
200+$ 1.3444$ 268.88
500+$ 1.2981$ 649.05
1,000+$ 1.2734$ 1273.40
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ProduttoreADI
ImballoTSOT-23-8
Operating Temperature-40℃~+85℃
Operating Voltage-

Descrizione

Traduzione AI

The LTC2927 provides a simple solution to power supply tracking and sequencing requirements. By selecting a few resistors, the supply can be configured to ramp-up and ramp-down with differing ramp rates, voltage offsets, or time delays relative to other supplies or a master signal. By forcing current into a feedback node of an independent supply, the LTC2927 causes the output to track a ramp signal without inserting any pass element losses. Because the current is controlled in an open-loop manner, the LTC2927 does not affect the transient response or stability of the supply. The compact solution at point of load minimizes the trace length of the DC/DC circuit sensitive FB node. Furthermore, it presents a high impedance when power-up is complete, effectively removing it from the DC/DC circuit.

Caratteristiche

Traduzione AI
  • Flexible Power Supply Tracking
  • Tracks Both Up and Down
  • Power Supply Sequencing
  • Supply Stability is Not Affected
  • Low Pin Count
  • Controls Single Supply without Series FETs
  • Adjustable Ramp Rate
  • Supply Shutdown Output
  • Available in 8-Lead ThinSOT and 8-Lead (3mm×2mm) DFN Packages

Applicazioni

Traduzione AI
  • VCORE and VI/O Supply Tracking
  • Microprocessor, DSP and FPGA Supplies
  • Multiple Supply Systems
  • Point-of-Load Supplies