LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC2871CFE#TRPBF product image
Immagini a scopo illustrativo

ADI LTC2871CFE#TRPBF

Produttore
Cod. Prod.
LTC2871CFE#TRPBF
Cod. LCSC
C683013
Imballo
TSSOP-38-4.4mm
Numero Cliente
Attr. chiave
TSSOP-38-4.4mm Drivers, Receivers, Transceivers RoHS
Scheda TecnicaADI LTC2871CFE#TRPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.1868$ 6.19
10+$ 5.323$ 53.23
30+$ 4.7955$ 143.87
100+$ 4.3544$ 435.44
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ProduttoreADI
ImballoTSSOP-38-4.4mm
FeaturesEnable shutdown;Fail-safe;Internal termination resistor;Thermal shutdown protection

Descrizione

Traduzione AI

The LTC2870/LTC2871 are robust pin-configurable multiprotocol transceivers, supporting RS232, RS485, and RS422 protocols, operating on a single 3V to 5.5V supply. The LTC2870 can be configured as two RS232 single - ended transceivers or one RS485 differential transceiver on shared I/O lines. The LTC2871 offers independent control of two RS232 transceivers and one RS485 transceiver, each on dedicated I/O lines. Pin - controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half - duplex switches allow four - wire and two - wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self - test. The RS485 receivers support up to 256 nodes per bus, and feature full failsafe operation for floating, shorted or terminated inputs. An integrated DC/DC boost converter uses a tiny 2mm × 1.6mm inductor and one capacitor, eliminating the need for multiple supplies for driving RS232 levels.

Caratteristiche

Traduzione AI
  • One RS485 and Two RS232 Transceivers
  • 3V to 5.5V Supply Voltage
  • 20Mbps RS485 and 500kbps RS232
  • Automatic Selection of Integrated RS485 (120Ω) and RS232 (5kΩ) Termination Resistors
  • Half - /Full - Duplex RS485 Switching
  • High ESD: ±26kV (LTC2870), ±16kV (LTC2871)
  • Logic Loopback Mode
  • 1.7V to 5.5V Logic Interface
  • Supports Up to 256 RS485 Nodes
  • RS485 Receiver Failsafe Eliminates UART Lockup
  • H - Grade Available for the LTC2870 (-40°C to 125°C)

Applicazioni

Traduzione AI
  • Software Selectable RS232/RS485/RS422 Interface
  • Point - of - Sale Terminals
  • Cable Repeaters
  • Protocol Translators