ADI LTC2636CMS-LMX10#TRPBF
| Hersteller | |
| Herst.-Teilenr. | LTC2636CMS-LMX10#TRPBF |
| LCSC-Nr. | C681863 |
| Verp. | MSOP-16 |
| Kundennummer | |
| Hauptmerkm. | LTC2636 Octal 12-/10-/8bit SPI VoUT DACs with 10ppm/℃ Reference |
| Datenblatt | ADI LTC2636CMS-LMX10#TRPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | MSOP-16 | |
| Settling Time | 3.4us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Output short-circuit protection;Power-down mode;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | MSOP-16 | |
| Settling Time | 3.4us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Function | Built-in reference source;Output short-circuit protection;Power-down mode;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |
Beschreibung
Integrated Precision Reference 2.5V Full-Scale 10ppm / ℃ (LTC2636-L) 4.096V Full-Scale 10ppm / ℃ (LTC2636-H) Maximum INL Error: 2.5LSB (LTC2636-12) Low Noise: 0.75mVP-P 0.1Hz to 200KHz Guaranteed Monotonic Over -40℃ to 125℃ Temperature Range Selectable Internal or External Reference 2.7V to 5.5V Supply Range (LTC2636-L) Ultralow Crosstalk Between DACs (< 2.4nV•s) Low Power: 0.9mA at 3V (LTC2636-L) Power-On-Reset to Zero-Scale/Mid-Scale Double-Buffered Data Latches Tiny 14-Lead 4mm x 3mm DFN and 16-Lead MSOP Packages
The LTC2636 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10ppm/℃ reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2636-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.
These DACs communicate via an SPI/MICROWIRE-compatible 3-wire serial interface which operates at clock rates up to 50MHz. Hardware clear (CLR) and asynchronous DAC update (LDAC) pins are available in the MSOP package. The LTC2636 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Anwendungen
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8.2406 | $ 8.24 |
| 200+ | $ 3.1904 | $ 638.08 |
| 500+ | $ 3.0777 | $ 1538.85 |
| 1,000+ | $ 3.0222 | $ 3022.20 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | MSOP-16 | |
| Settling Time | 3.4us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Output short-circuit protection;Power-down mode;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | MSOP-16 | |
| Settling Time | 3.4us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Function | Built-in reference source;Output short-circuit protection;Power-down mode;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |
Beschreibung
Integrated Precision Reference 2.5V Full-Scale 10ppm / ℃ (LTC2636-L) 4.096V Full-Scale 10ppm / ℃ (LTC2636-H) Maximum INL Error: 2.5LSB (LTC2636-12) Low Noise: 0.75mVP-P 0.1Hz to 200KHz Guaranteed Monotonic Over -40℃ to 125℃ Temperature Range Selectable Internal or External Reference 2.7V to 5.5V Supply Range (LTC2636-L) Ultralow Crosstalk Between DACs (< 2.4nV•s) Low Power: 0.9mA at 3V (LTC2636-L) Power-On-Reset to Zero-Scale/Mid-Scale Double-Buffered Data Latches Tiny 14-Lead 4mm x 3mm DFN and 16-Lead MSOP Packages
The LTC2636 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10ppm/℃ reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2636-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.
These DACs communicate via an SPI/MICROWIRE-compatible 3-wire serial interface which operates at clock rates up to 50MHz. Hardware clear (CLR) and asynchronous DAC update (LDAC) pins are available in the MSOP package. The LTC2636 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Anwendungen
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
C681863 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LTC2636IMS-HZ10#PBF | ADI | MSOP-16 | 5 | $ 26.3537 | ||
| LTC2636CMS-LZ10#PBF | ADI | MSOP-16 | 0 | $ 8.2406 | ||
| LTC2636HMS-LZ10#PBF | ADI | MSOP-16 | 0 | $ 11.8277 | ||
| LTC2636IMS-LMI10#PBF | ADI | MSOP-16 | 0 | $ 8.8241 | ||
| LTC2636IMS-LMI10#TRPBF | ADI | MSOP-16 | 0 | $ 9.0355 | ||
| LTC2636IMS-LZ10#PBF | ADI | MSOP-16 | 0 | $ 9.0355 | ||
| LTC2636IMS-LZ10#TRPBF | ADI | MSOP-16 | 0 | $ 9.0355 | ||
| LTC2636CMS-LMI10#TRPBF | ADI | MSOP-16 | 0 | $ 8.2406 | ||
| LTC2636CMS-LMX10#PBF | ADI | MSOP-16 | 0 | $ 10.8537 | ||
| LTC2636CMS-LZ10#TRPBF | ADI | MSOP-16 | 0 | $ 8.2406 |