CREE LED CXB1820-0000-000N0UR250G
| Produttore | |
| Cod. Prod. | CXB1820-0000-000N0UR250G |
| Cod. LCSC | C6814554 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 2510lm 5000K 90 115° 36V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CXB1820-0000-000N0UR250G |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 2510lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 2510lm | |
| Color Temperature | 5000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
Descrizione
The XLamp CXB1820 LED array is a member of the second generation of the CXA series, delivering 30% higher luminous efficacy and 20% higher lumen output than its first-generation counterpart at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, shortening product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling the creation of smaller, more impactful luminaires. The CXB1820 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Series LED Design Guide provides essential information for successfully incorporating the CXB1820 LED into luminaire designs.
Caratteristiche
- 12mm optical light source
- Mechanical and optical design consistent with other CXA18 and CXB18 LEDs featuring 12mm optical light source
- Available in minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Extremely uniform color over viewing angle
- Top solder connection
- Thermocouple junction point
- Flux binning compliant with NEMA SSL-3 2011
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 10.4196 | $ 10.42 |
| 200+ | $ 4.1581 | $ 831.62 |
| 500+ | $ 4.0192 | $ 2009.60 |
| 1,000+ | $ 3.9498 | $ 3949.80 |
Package Standard20/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 2510lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 2510lm | |
| Color Temperature | 5000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Cold White |
Descrizione
The XLamp CXB1820 LED array is a member of the second generation of the CXA series, delivering 30% higher luminous efficacy and 20% higher lumen output than its first-generation counterpart at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, shortening product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling the creation of smaller, more impactful luminaires. The CXB1820 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Series LED Design Guide provides essential information for successfully incorporating the CXB1820 LED into luminaire designs.
Caratteristiche
- 12mm optical light source
- Mechanical and optical design consistent with other CXA18 and CXB18 LEDs featuring 12mm optical light source
- Available in minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Extremely uniform color over viewing angle
- Top solder connection
- Thermocouple junction point
- Flux binning compliant with NEMA SSL-3 2011
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

