ADI LTC2630CSC6-HM12#TRPBF
| Produttore | |
| Cod. Prod. | LTC2630CSC6-HM12#TRPBF |
| Cod. LCSC | C681104 |
| Imballo | SC-70-6 |
| Numero Cliente | |
| Attr. chiave | 4.4us 4.5V~5.5V 2LSB 12 SPI SC-70-6 Digital to Analog Converters (DAC) RoHS |
| Scheda Tecnica | ADI LTC2630CSC6-HM12#TRPBF |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 14 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | SC-70-6 | |
| Settling Time | 4.4us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | SC-70-6 | |
| Settling Time | 4.4us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
Descrizione
The LTC2630 is a family of 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2630-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit. Options are available for reset to zero or reset to midscale after power-up.
Caratteristiche
- Integrated Precision Reference
- 2.5V Full Scale 10ppm/°C (LTC2630-L)
- 4.096V Full Scale 10ppm/°C (LTC2630-H)
- Maximum INL Error: 1 LSB (LTC2630A-12)
- Low Noise: 0.7mV p.p, 0.1Hz to 200kHz
- Guaranteed Monotonic over Temperature
- Selectable Internal Reference or Supply as Reference
- 2.7V to 5.5V Supply Range (LTC2630-L)
- Low Power Operation: 180μA at 3V
- Power Down to 1.8μA Maximum (C and I Grades)
- Power-on Reset to Zero or Mid-Scale Options
- SPI Serial Interface
- Double-Buffered Data Latches
- Tiny 6-Lead SC70 Package
Applicazioni
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.678 | $ 2.68 |
| 200+ | $ 1.0373 | $ 207.46 |
| 500+ | $ 1.0002 | $ 500.10 |
| 1,000+ | $ 0.9832 | $ 983.20 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | SC-70-6 | |
| Settling Time | 4.4us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | SC-70-6 | |
| Settling Time | 4.4us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
Descrizione
The LTC2630 is a family of 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2630-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit. Options are available for reset to zero or reset to midscale after power-up.
Caratteristiche
- Integrated Precision Reference
- 2.5V Full Scale 10ppm/°C (LTC2630-L)
- 4.096V Full Scale 10ppm/°C (LTC2630-H)
- Maximum INL Error: 1 LSB (LTC2630A-12)
- Low Noise: 0.7mV p.p, 0.1Hz to 200kHz
- Guaranteed Monotonic over Temperature
- Selectable Internal Reference or Supply as Reference
- 2.7V to 5.5V Supply Range (LTC2630-L)
- Low Power Operation: 180μA at 3V
- Power Down to 1.8μA Maximum (C and I Grades)
- Power-on Reset to Zero or Mid-Scale Options
- SPI Serial Interface
- Double-Buffered Data Latches
- Tiny 6-Lead SC70 Package
Applicazioni
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
C681104 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| LTC2630AHSC6-HM12#TRMPBF | ADI | SC-70-6 | 7 | $ 9.8329 | ||
| LTC2630ISC6-LZ12#TRPBF | ADI | SC-70-6 | 8 | $ 4.6039 | ||
| LTC2630ISC6-HZ12#TRMPBF | ADI | SC-70-6 | 10 | $ 4.6519 | ||
| LTC2630ACSC6-HZ12#TRPBF | ADI | SC-70-6 | 0 | $ 3.5763 | ||
| LTC2630AISC6-HM12#TRPBF | ADI | SC-70-6 | 0 | $ 3.8881 | ||
| LTC2630HSC6-HM12#TRPBF | ADI | SC-70-6 | 0 | $ 3.0592 | ||
| LTC2630ISC6-HM8#TRMPBF | ADI | SC-70-6 | 0 | $ 2.2304 | ||
| LTC2630AHSC6-HM12#TRPBF | ADI | SC-70-6 | 0 | $ 4.0779 | ||
| LTC2630AHSC6-HZ12#TRMPBF | ADI | SC-70-6 | 0 | $ 4.0779 | ||
| LTC2630AHSC6-HZ12#TRPBF | ADI | SC-70-6 | 0 | $ 4.0779 | ||
| LTC2630CSC6-HM12#TRMPBF | ADI | SC-70-6 | 0 | $ 2.678 | ||
| LTC2630HSC6-HZ12#TRMPBF | ADI | SC-70-6 | 0 | $ 3.2614 | ||
| LTC2630HSC6-HZ12#TRPBF | ADI | SC-70-6 | 0 | $ 3.0592 | ||
| LTC2630ISC6-HZ12#TRPBF | ADI | SC-70-6 | 0 | $ 2.9033 |