ADI LTC2610CGN#TRPBF
| Producent | |
| Nr części prod. | LTC2610CGN#TRPBF |
| Nr LCSC | C680964 |
| Opak. | SSOP-16-150mil |
| Numer Klienta | |
| Klucz. cechy | 7us 2.5V~5.5V 4LSB 14 SPI SSOP-16-150mil Digital to Analog Converters (DAC) RoHS |
| Karta Katalogowa | ADI LTC2610CGN#TRPBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | ADI | |
| Opak. | SSOP-16-150mil | |
| Settling Time | 7us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | ADI | |
| Opak. | SSOP-16-150mil | |
| Settling Time | 7us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Typ | Opis | |
|---|---|---|
| Function | Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI |
Opis
The LTC2600/LTC2610/LTC2620 are octal 16-, 14- and 12-bit, 2.5V- to- 5.5V rail-to-rail voltage-output DACs in 16-lead narrow SSOP and 20-lead 4mm × 5mm QFN packages. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive, crosstalk and load regulation in single-supply, voltage-output multiples. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisychain capability and a hardware CLR function are included. The LTC2600/LTC2610/LTC2620 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale; and after power-up, they stay at zero-scale until a valid write and update take place.
Funkcje
- Smallest Pin-Compatible Octal DACs: LTC2600: 16 Bits LTC2610: 14 Bits LTC2620: 12 Bits
- Guaranteed 16-Bit Monotonic Over Temperature
- Wide 2.5V to 5.5V Supply Range
- Low Power Operation: 250μA per DAC at 3V
- Individual Channel Power-Down to 1μA, Max
- Ultralow Crosstalk Between DACs (< 10μV)
- High Rail-to-Rail Output Drive (±15mA, Min)
- Double-Buffered Digital Inputs
- Pin-Compatible 10-/8-Bit Versions (LTC1660/LTC1665)
- Tiny 16-Lead Narrow SSOP and 20-Lead 4mm × 5mm QFN Packages
Zastosowania
- Mobile Communications
- Process Control and Industrial Automation
- Instrumentation
- Automatic Test Equipment
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 20.0281 | $ 20.03 |
| 200+ | $ 7.7514 | $ 1550.28 |
| 500+ | $ 7.4782 | $ 3739.10 |
| 1,000+ | $ 7.3439 | $ 7343.90 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | ADI | |
| Opak. | SSOP-16-150mil | |
| Settling Time | 7us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | ADI | |
| Opak. | SSOP-16-150mil | |
| Settling Time | 7us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Typ | Opis | |
|---|---|---|
| Function | Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI |
Opis
The LTC2600/LTC2610/LTC2620 are octal 16-, 14- and 12-bit, 2.5V- to- 5.5V rail-to-rail voltage-output DACs in 16-lead narrow SSOP and 20-lead 4mm × 5mm QFN packages. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive, crosstalk and load regulation in single-supply, voltage-output multiples. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisychain capability and a hardware CLR function are included. The LTC2600/LTC2610/LTC2620 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale; and after power-up, they stay at zero-scale until a valid write and update take place.
Funkcje
- Smallest Pin-Compatible Octal DACs: LTC2600: 16 Bits LTC2610: 14 Bits LTC2620: 12 Bits
- Guaranteed 16-Bit Monotonic Over Temperature
- Wide 2.5V to 5.5V Supply Range
- Low Power Operation: 250μA per DAC at 3V
- Individual Channel Power-Down to 1μA, Max
- Ultralow Crosstalk Between DACs (< 10μV)
- High Rail-to-Rail Output Drive (±15mA, Min)
- Double-Buffered Digital Inputs
- Pin-Compatible 10-/8-Bit Versions (LTC1660/LTC1665)
- Tiny 16-Lead Narrow SSOP and 20-Lead 4mm × 5mm QFN Packages
Zastosowania
- Mobile Communications
- Process Control and Industrial Automation
- Instrumentation
- Automatic Test Equipment
C680964 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| LTC2610CGN#PBF | ADI | SSOP-16-150mil | 0 | $ 30.2799 |