Taiwan Semiconductor SD103BW RHG
| Hersteller | Taiwan SemiconductorAsian Brands |
| Herst.-Teilenr. | SD103BW RHG |
| LCSC-Nr. | C6802291 |
| Verp. | SOD-123 |
| Kundennummer | |
| Hauptmerkm. | 1 Independent 30V 600mV@200mA 350mA SOD-123 Single Diodes RoHS |
| Datenblatt | Taiwan Semiconductor SD103BW RHG |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | SOD-123 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1.5A | |
| Current - Rectified | 350mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | SOD-123 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1.5A | |
| Current - Rectified | 350mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low power consumption, high current capability, low forward voltage
- Surface mount device type
- Moisture Sensitivity Level (MSL): 1
- Matte tin (Sn) finish with nickel underplate
- Compliant with EU RoHS Directive 2011/65/EU and WEEE Directive 2002/96/EC
- Halogen-free per IEC 61249-2-21
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0525 | $ 0.05 |
| 200+ | $ 0.021 | $ 4.20 |
| 500+ | $ 0.0203 | $ 10.15 |
| 1,000+ | $ 0.0199 | $ 19.90 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | SOD-123 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1.5A | |
| Current - Rectified | 350mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | SOD-123 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1.5A | |
| Current - Rectified | 350mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low power consumption, high current capability, low forward voltage
- Surface mount device type
- Moisture Sensitivity Level (MSL): 1
- Matte tin (Sn) finish with nickel underplate
- Compliant with EU RoHS Directive 2011/65/EU and WEEE Directive 2002/96/EC
- Halogen-free per IEC 61249-2-21
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SD103AW RHG | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0525 | ||
| B0540WF | Taiwan Semiconductor | SOD-123F | 0 | $ 0.1524 | ||
| TSSW3U60H | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1269 | ||
| TSSW3U60HRVG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.3343 | ||
| TSSW3U60 | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1211 | ||
| SS14LW RVG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.0555 | ||
| SS1H4LWH | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1936 | ||
| SS14LW | Taiwan Semiconductor | SOD-123W | 0 | $ 0.0642 | ||
| SS1H4LW | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1054 | ||
| SS24LWHRVG | Taiwan Semiconductor | SOD-123W | 0 | $ 0.1341 |

