ABLIC S-817B58AUA-CXVT2G
| Hersteller | |
| Herst.-Teilenr. | S-817B58AUA-CXVT2G |
| LCSC-Nr. | C6801037 |
| Verp. | SOT-89-3 |
| Kundennummer | |
| Hauptmerkm. | 5.8V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | ABLIC S-817B58AUA-CXVT2G |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-89-3 | |
| Output Voltage | 5.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Features | - | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-89-3 | |
| Output Voltage | 5.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Features | - | |
| Output Type | Fixed |
Beschreibung
The S-817 Series is a 3-terminal positive voltage regulator, developed using CMOS technology. Small ceramic capacitors can be used as the output capacitor, and the S-817 Series provides stable operation with low loads down to 1 μA. Compared with the conventional voltage regulator, it is low current consumption, and with a lineup of the super small package (5NT-4A: 1.2 mm×1.6 mm). It is optimal as a power supply of small portable device.
Merkmale
- Output voltage: 1.1 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 160 mV typ. (5.0 V output product, lOUT = 10 mA)
- Current consumption: During operation: 1.2 μA typ., 2.5 μA max.
- Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
- Output capacitor: A ceramic capacitor of 0.1 μF or more can be used.
- Built-in short circuit protection: Only S-817A Series
- Line regulation: Stable operation at low load of 1 μA
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Anwendungen
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for home electric appliance
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2546 | $ 0.25 |
| 200+ | $ 0.1016 | $ 20.32 |
| 500+ | $ 0.0982 | $ 49.10 |
| 1,000+ | $ 0.0965 | $ 96.50 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-89-3 | |
| Output Voltage | 5.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Features | - | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-89-3 | |
| Output Voltage | 5.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Features | - | |
| Output Type | Fixed |
Beschreibung
The S-817 Series is a 3-terminal positive voltage regulator, developed using CMOS technology. Small ceramic capacitors can be used as the output capacitor, and the S-817 Series provides stable operation with low loads down to 1 μA. Compared with the conventional voltage regulator, it is low current consumption, and with a lineup of the super small package (5NT-4A: 1.2 mm×1.6 mm). It is optimal as a power supply of small portable device.
Merkmale
- Output voltage: 1.1 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 160 mV typ. (5.0 V output product, lOUT = 10 mA)
- Current consumption: During operation: 1.2 μA typ., 2.5 μA max.
- Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
- Output capacitor: A ceramic capacitor of 0.1 μF or more can be used.
- Built-in short circuit protection: Only S-817A Series
- Line regulation: Stable operation at low load of 1 μA
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Anwendungen
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for home electric appliance
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

