LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ABLIC S-80918CLNB-G6NT2G product image
Zdjęcia poglądowe

ABLIC S-80918CLNB-G6NT2G

Producent
Nr części prod.
S-80918CLNB-G6NT2G
Nr LCSC
C6795023
Opak.
SC-82AB
Numer Klienta
Klucz. cechy
18ms Active Low 1 SC-82AB Supervisors RoHS
Karta KatalogowaABLIC S-80918CLNB-G6NT2G
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.1032$ 1.10
200+$ 0.4397$ 87.94
500+$ 0.4254$ 212.70
1,000+$ 0.4191$ 419.10
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentABLIC
Opak.SC-82AB
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Timeout18ms
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage1.8V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.

Funkcje

Tłumaczenie AI
  • Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V at VDD = 2.0 V), 1.1 μA typ. (Detection voltage ≥1.5 V at VDD = 3.5 V)
  • High-precision detection voltage ±2.0 %
  • Operating voltage range 0.7 V to 10.0 V
  • Hysteresis characteristics 5 % typ.
  • Detection voltage 1.3 V to 6.0 V (0.1 V step)
  • Output forms: Nch open-drain output (Active Low), CMOS output (Active Low)
  • Lead-free, Sn 100 %, halogen-free

Zastosowania

Tłumaczenie AI
  • Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
  • Constant voltage power monitor for cameras, video equipment and communication equipment
  • Power monitor and reset for CPUs and microcomputers