ADI LTC2151IUJ-14#PBF
| Producent | |
| Nr części prod. | LTC2151IUJ-14#PBF |
| Nr LCSC | C679388 |
| Opak. | QFN-40-EP(6x6) |
| Numer Klienta | |
| Klucz. cechy | LVDS 1.7V~1.9V QFN-40-EP(6x6) Analog to Digital Converters (ADC) RoHS |
| Karta Katalogowa | ADI LTC2151IUJ-14#PBF |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | ADI | |
| Opak. | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.85LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | 10MHz~210MHz | |
| Features | Soft reset | |
| Resolution(Bits) | 14;210MHz | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | ADI | |
| Opak. | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.85LSB |
| Typ | Opis | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | 10MHz~210MHz | |
| Features | Soft reset | |
| Resolution(Bits) | 14;210MHz | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Opis
The LTC2152-14/LTC2151-14/LTC2150-14 are 250Msps/ 210Msps/170Msps 14-bit A/D converters designed for digitizing high frequency, wide dynamic range signals. They are perfect for demanding communications applications with AC performance that includes 70dB SNR and 90dB spurious free dynamic range (SFDR). The 1.25GHz input bandwidth allows the ADC to undersample high frequencies with good performance. The latency is only six clock cycles. DC specs include ±0.85LSB INL (typ), ±0.25 LSB DNL (typ) and no missing codes over temperature. The transition noise is 1.82LSBRMS. The digital outputs are double-data rate (DDR) LVDS. The ENC+ and ENC– inputs can be driven differentially with a sine wave, PECL, LVDS, TTL, or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Funkcje
- 70dB SNR
- 90dB SFDR
- Low Power: 356mW/338mW/313mW Total
- Single 1.8V Supply
- DDR LVDS Outputs
- Easy-to-Drive 1.5V_{P-P} Input Range
- 1.25GHz Full Power Bandwidth
- S/H Optional Clock Duty Cycle Stabilizer
- Low Power Sleep and Nap Modes
- Serial SPI Port for Configuration
- Pin Compatible 12-Bit Versions
- 40-Pin (6mmx6mm) QFN Package
Zastosowania
- Communications
- Cellular Basestations
- Software Defined Radios
- Medical Imaging
- High Definition Video
- Testing and Measurement Instruments
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 263.3654 | $ 263.37 |
| 200+ | $ 101.92 | $ 20384.00 |
| 500+ | $ 98.3376 | $ 49168.80 |
| 1,000+ | $ 96.5672 | $ 96567.20 |
Standardowa Obudowa61/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | ADI | |
| Opak. | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.85LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | 10MHz~210MHz | |
| Features | Soft reset | |
| Resolution(Bits) | 14;210MHz | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | ADI | |
| Opak. | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.85LSB |
| Typ | Opis | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | 10MHz~210MHz | |
| Features | Soft reset | |
| Resolution(Bits) | 14;210MHz | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Opis
The LTC2152-14/LTC2151-14/LTC2150-14 are 250Msps/ 210Msps/170Msps 14-bit A/D converters designed for digitizing high frequency, wide dynamic range signals. They are perfect for demanding communications applications with AC performance that includes 70dB SNR and 90dB spurious free dynamic range (SFDR). The 1.25GHz input bandwidth allows the ADC to undersample high frequencies with good performance. The latency is only six clock cycles. DC specs include ±0.85LSB INL (typ), ±0.25 LSB DNL (typ) and no missing codes over temperature. The transition noise is 1.82LSBRMS. The digital outputs are double-data rate (DDR) LVDS. The ENC+ and ENC– inputs can be driven differentially with a sine wave, PECL, LVDS, TTL, or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Funkcje
- 70dB SNR
- 90dB SFDR
- Low Power: 356mW/338mW/313mW Total
- Single 1.8V Supply
- DDR LVDS Outputs
- Easy-to-Drive 1.5V_{P-P} Input Range
- 1.25GHz Full Power Bandwidth
- S/H Optional Clock Duty Cycle Stabilizer
- Low Power Sleep and Nap Modes
- Serial SPI Port for Configuration
- Pin Compatible 12-Bit Versions
- 40-Pin (6mmx6mm) QFN Package
Zastosowania
- Communications
- Cellular Basestations
- Software Defined Radios
- Medical Imaging
- High Definition Video
- Testing and Measurement Instruments
C679388 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| LTC2151CUJ-14#TRPBF | ADI | QFN-40-EP(6x6) | 0 | $ 229.2408 | ||
| LTC2151IUJ-14#TRPBF | ADI | QFN-40-EP(6x6) | 0 | $ 263.5521 | ||
| LTC2152IUJ-14#PBF | ADI | QFN-40-EP(6x6) | 0 | $ 326.2641 | ||
| LTC2151CUJ-14#PBF | ADI | QFN-40-EP(6x6) | 0 | $ 229.017 | ||
| LTC2152CUJ-14#TRPBF | ADI | QFN-40-EP(6x6) | 0 | $ 274.7161 | ||
| LTC2150IUJ-14#PBF | ADI | QFN-40-EP(6x6) | 0 | $ 173.7978 | ||
| LTC2150IUJ-14#TRPBF | ADI | QFN-40-EP(6x6) | 0 | $ 174.0216 | ||
| LTC2152CUJ-14#PBF | ADI | QFN-40-EP(6x6) | 0 | $ 274.4922 | ||
| LTC2150CUJ-14#PBF | ADI | QFN-40-EP(6x6) | 0 | $ 151.1351 | ||
| LTC2150CUJ-14#TRPBF | ADI | QFN-40-EP(6x6) | 0 | $ 151.3589 |

