LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC1992-1HMS8#TRPBF product image
Immagini a scopo illustrativo

ADI LTC1992-1HMS8#TRPBF

Produttore
Cod. Prod.
LTC1992-1HMS8#TRPBF
Cod. LCSC
C679094
Imballo
MSOP-8
Numero Cliente
Attr. chiave
10mA 1 2.5mV 1.5V/us 69dB 400pA 3MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaADI LTC1992-1HMS8#TRPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.0355$ 9.04
200+$ 3.4976$ 699.52
500+$ 3.3741$ 1687.05
1,000+$ 3.3139$ 3313.90
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoMSOP-8
output typeDifferential
Output Current10mA
Number of Channels1
Vos - Input Offset Voltage2.5mV
Slew Rate1.5V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)69dB
Ib - Input Bias Current400pA
Power Supply Rejection Ratio (PSRR)80dB
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current-
Gain Bandwidth Product3MHz
FeaturesSingle-ended to differential conversion;Capacitive load driving;Adjustable output common-mode voltage;Current limiting / short-circuit protection
Dual Supply±5V
Rail to RailRail-to-rail output
Noise density(eN)45nV/√Hz@1kHz

Descrizione

Traduzione AI

The LTC1992 product family consists of five fully differential, low power amplifiers. The LTC1992 is an unconstrained fully differential amplifier. The LTC1992-1, LTC1992-2, LTC1992-5 and LTC1992-10 are fixed gain blocks (with gains of 1, 2, 5 and 10 respectively) featuring precision on-chip resistors for accurate and ultrastable gain. All of the LTC1992 parts have a separate internal common mode feedback path for outstanding output phase balancing and reduced second order harmonics. The VOCM pin sets the output common mode level independent of the input common mode level. This feature makes level shifting of signals easy. The amplifiers’ differential inputs operate with signals ranging from rail-to-rail with a common mode level from the negative supply up to 1.3V from the positive supply. The differential input DC offset is typically 250μV. The rail-to-rail outputs sink and source 10mA. The LTC1992 is stable for all capacitive loads up to 10,000pF. The LTC1992 can be used in single supply applications with supply voltages as low as 2.7V. It can also be used with dual supplies up to ±5V. The LTC1992 is available in an 8-pin MSOP package.

Caratteristiche

Traduzione AI
  • Available with Adjustable Gain or Fixed Gain of 1, 2, 5 or 10
  • ±0.3% (Max) Gain Error from -40°C to 85°C
  • 3.5ppm/°C Gain Temperature Coefficient
  • 5ppm Gain Long Term Stability
  • Fully Differential Input and Output
  • CLOAD Stable up to 10,000pF
  • Adjustable Output Common Mode Voltage
  • Rail-to-Rail Output Swing
  • Low Supply Current: 1mA (Max)
  • High Output Current: 10mA (Min)
  • Specified on a Single 2.7V to ±5V Supply
  • DC Offset Voltage < 2.5mV (Max)
  • Available in 8-Lead MSOP Package

Applicazioni

Traduzione AI
  • Differential Driver/Receiver
  • Differential Amplification
  • Single-Ended to Differential Conversion
  • Level Shifting
  • Trimmed Phase Response for Multichannel Systems