CREE LED CMA3090-0000-000Q0U0A40H
| 제조업체 | |
| 제조사 품번 | CMA3090-0000-000Q0U0A40H |
| LCSC 번호 | C6766720 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 10652lm 4000K 90 115° 45V Natural White LED COBs, Engines, Modules, Strips RoHS |
| 데이터시트 | CREE LED CMA3090-0000-000Q0U0A40H |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 10652lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45V | |
| Illumination Color | Natural White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 10652lm | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45V | |
| Illumination Color | Natural White |
개요
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.
주요 특징
- 23 mm light source
- Mechanical and optical design consistent with CXA3070 and CXB3070 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 48V class, 72V class
- 85~0°C binning and characterization
- Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)
- 775° viewing angle, uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 59.377 | $ 59.38 |
| 200+ | $ 23.6921 | $ 4738.42 |
| 500+ | $ 22.9015 | $ 11450.75 |
| 1,000+ | $ 22.5102 | $ 22510.20 |
표준 패키지100/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 10652lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45V | |
| Illumination Color | Natural White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 10652lm | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 45V | |
| Illumination Color | Natural White |
개요
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.
주요 특징
- 23 mm light source
- Mechanical and optical design consistent with CXA3070 and CXB3070 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 48V class, 72V class
- 85~0°C binning and characterization
- Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)
- 775° viewing angle, uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

