LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC1697EMS#TRPBF product image
Immagini a scopo illustrativo

ADI LTC1697EMS#TRPBF

Produttore
Cod. Prod.
LTC1697EMS#TRPBF
Cod. LCSC
C676459
Imballo
MSOP-10
Numero Cliente
Attr. chiave
MSOP-10 Special Purpose Regulators RoHS
Scheda TecnicaADI LTC1697EMS#TRPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.939$ 3.94
200+$ 1.525$ 305.00
500+$ 1.471$ 735.50
1,000+$ 1.4447$ 1444.70
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ProduttoreADI
ImballoMSOP-10
FeaturesDimming function;LED open-circuit protection;Over temperature protection

Descrizione

Traduzione AI

The LTC1697 is designed to control a single 1W cold cathode fluorescent lamp (CCFL). An internal PWM dimming system maximizes efficiency and dimming range. Accurate lamp currents can be set with a single external resistor. The LTC1697 includes a synchronous current mode PWM controller with internal 1A MOSFET switches. It contains a 300kHz oscillator, 0.8V reference, and internal current sense. It operates from a 2.8V to 5.5 V input voltage. The LTC1697 also has a thermal limit and a shutdown that reduces supply current to <2μA. The LTC1697 is available in the MSOP - 10 package.

Caratteristiche

Traduzione AI
  • Operates from Single Li - Ion Battery
  • 2.8V to 5.5V Input Voltage Range
  • Very Low Shutdown Current: <2μA
  • Synchronous Buck Architecture for High Efficiency
  • PWM Dimming Frequency Adjustable with a Single Capacitor
  • Accurate Lamp Current Maximizes Lamp Lifetime
  • Fixed Frequency Operation at 300kHz
  • Internal or External PWM Dimming
  • Small 10 - Pin MSOP Package

Applicazioni

Traduzione AI
  • PDAs
  • Handheld Computers
  • Portable Instruments
  • Handheld GPS with Map Display
  • Handheld TV/Video Monitor