LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET Z0402C121ESMST product image
실제 제품과 다를 수 있음

KEMET Z0402C121ESMST

제조업체
제조사 품번
Z0402C121ESMST
LCSC 번호
C6760428
포장
0402
고객 번호
주요 제원
240mΩ 1 ±25% 120Ω@100MHz 0402 Ferrite Beads and Chips RoHS
데이터시트KEMET Z0402C121ESMST
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0841$ 0.08
200+$ 0.0336$ 6.72
500+$ 0.0325$ 16.25
1,000+$ 0.0319$ 31.90
표준 패키지10000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Filters/Ferrite Beads and Chips
제조업체KEMET
포장0402
DC Resistance(DCR)240mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating450mA
Impedance @ Frequency120Ω@100MHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET Z-SMS signal line multilayer ferrite chip beads are ideal for high-frequency noise suppression on digital product clock lines and general-purpose signal lines. These ferrite beads feature a compact footprint suited for mobile devices with strict size and height constraints. The internal silver-printed layer structure forms a closed magnetic circuit that acts as a magnetic shield to reduce heat generation and crosstalk. The use of different material types further specializes the functionality and characteristics of the chip beads:

  1. Material "A" for broadband noise suppression. The low R-XL frequency crossover point and large resistive component provide damping to suppress unwanted resonance and maintain signal integrity.
  2. Material "B" for noise suppression above 20 MHz with higher attenuation. Generally most effective for video signal lines.
  3. Material "C" for high-frequency noise suppression above 100 MHz. Used on high-speed signal lines; effective for clock lines.
  4. Material "D" for noise suppression around 200 MHz; effective for EMC regulatory compliance.
  5. Material "E" strongly suppresses unwanted resonance from the low-frequency range due to a lower R-XL frequency crossover point compared to Material "A".
  6. Material "F" for noise suppression around LSI power supplies. This is a low DC resistance version of Material "A".

주요 특징

AI 번역
  • Miniature and low-profile
  • No ground connection required, enabling flexible circuit design
  • Prevents interference between circuits in mobile systems
  • Wide impedance value range
  • Impedance values from 10 - 2500 Ω
  • Rated current range from 0.1 – 1.5 A
  • Operating temperature range from -55°C to +125°C

응용 분야

AI 번역
  • PCs, tablets, and peripherals
  • Interface and wire harness connectors
  • Mobile and portable devices

대체 부품

MPN제조사포장재고 현황단가
SBY100505T-121Y-NChilisin040216,820$ 0.0079
BLM15AG121SH1DmuRata040212,480$ 0.0308
MMZ1005S121CT000TDK04027,310$ 0.0116
MMZ1005S121CTD25TDK04021,540$ 0.0296
CMBM1005G121GSPCybermax04024,300$ 0.0043
BLM15AG121SZ1DmuRata0402380$ 0.055
BLM15AG121SN1DmuRata0402841,200$ 0.01
CBW100505U121TFH040239,500$ 0.0052
MLB03-121-RCAllied Components International04020$ 2.3197
GMLB-100505-0120A-N2-RUMAGLAYERS USA,Inc04020$ 0.0763
GMLB-100505-0120Y-SJ-RUMAGLAYERS USA,Inc04020$ 0.0667
ABSJ00100505121Y00Chilisin04020$ 0.0389
BBSJ00100505121Y00Chilisin04020$ 0.0021
MFBW1V1005-121-REATON04020$ 0.0077
Z0402C121ASMSTKEMET04020$ 0.044
MFBW1V1005-151-REATON04020$ 0.0058
FCM1005KF-121T05TAI-TECH04020$ 0.0048
BBSY00100505121Y00Chilisin04020$ 0.0021
ABSY00100505121Y00Chilisin04020$ 0.0354
MMZ1005B121CT000TDK04020$ 0.0082