LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC1154HS8#PBF product image
Abbildung ähnlich

ADI LTC1154HS8#PBF

Hersteller
Herst.-Teilenr.
LTC1154HS8#PBF
LCSC-Nr.
C674680
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
1 Active High 4.5V~18V High Side Switch SOIC-8 Gate Drivers RoHS
DatenblattADI LTC1154HS8#PBF
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.7451$ 8.75
200+$ 3.3846$ 676.92
500+$ 3.2663$ 1633.15
1,000+$ 3.2063$ 3206.30
Standardgehäuse100/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
HerstellerADI
Verp.SOIC-8
FeaturesShort-Circuit Protection;Overcurrent Protection;Over temperature protection;Integrated charge pump
number of channels1
RDS(on)-
Control Input LogicActive High
Voltage - Supply4.5V~18V
Maximum Continuous Current-
Operating Temperature-40℃~+150℃
TypeHigh Side Switch

Beschreibung

KI-Übersetzung

The LTC1154 single high side gate driver allows using low cost N-channel FETs for high side switching applications. An internal charge pump boosts the gate drive voltage above the positive rail, fully enhancing an N-channel MOS switch with no external components. Micropower operation, with 8µA standby current and 85µA operating current, allows use in virtually all systems with maximum efficiency. Included on chip is programmable overcurrent sensing. A time delay can be added to prevent false triggering on high inrush current loads. An active high shutdown input is also provided and interfaces directly to a standard PTC thermistor for thermal shutdown. An open-drain output is provided to report switch status to the µP. An active low enable input is provided to control multiple switches in banks. The LTC1154 is available in both 8-pin DIP and 8-pin SOIC packages.

Merkmale

KI-Übersetzung
  • Fully Enhances N-Channel Power MOSFETs
  • 8µA I₀ Standby Current
  • 85µA I₀ ON Current
  • No External Charge Pump Capacitors
  • 4.5V to 18V Supply Range
  • Short-Circuit Protection
  • Thermal Shutdown via PTC Thermistor
  • Status Output Indicates Shutdown
  • Available in 8-Pin SOIC and PDIP Packages

Anwendungen

KI-Übersetzung
  • Laptop Computer Power Switching
  • SCSI Termination Power Switching
  • Cellular Telephone Power Management
  • Battery Charging and Management
  • High Side Industrial and Automotive Switching
  • Stepper Motor and DC Motor Control