LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VICOR V24C12T50BN3 product image
Abbildung ähnlich

VICOR V24C12T50BN3

Hersteller
Herst.-Teilenr.
V24C12T50BN3
LCSC-Nr.
C6736397
Verp.
-
Kundennummer
Hauptmerkm.
DC DC Converters (Off-Board)
DatenblattVICOR V24C12T50BN3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 268.7911$ 268.79
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Beschreibung

KI-Übersetzung

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Merkmale

KI-Übersetzung
  • DC input range: 18 – 36V
  • Isolated output
  • Operation to 16V at 75% power after start up
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.25% no load to full load
  • Efficiency: Up to 88%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 99W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Anwendungen

KI-Übersetzung
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications