WEIDMULLER 8881610000
| Producent | |
| Nr części prod. | 8881610000 |
| Nr LCSC | C6715258 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 24V 8A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS |
| Karta Katalogowa | WEIDMULLER 8881610000 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | WEIDMULLER | |
| Opak. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;24V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 6ms | |
| Operate Time | 10ms | |
| Length | 70.2mm | |
| Height | 77mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 15.8mm | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 420mW | |
| Contact Rating | 8A@250VAC;8A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | WEIDMULLER | |
| Opak. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;24V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 6ms | |
| Operate Time | 10ms | |
| Length | 70.2mm | |
| Height | 77mm |
| Typ | Opis | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 15.8mm | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 420mW | |
| Contact Rating | 8A@250VAC;8A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Pomoc i opiniePokaż podobne produkty (0) >
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 37.5407 | $ 37.54 |
| 200+ | $ 14.9793 | $ 2995.86 |
| 500+ | $ 14.4792 | $ 7239.60 |
| 1,000+ | $ 14.2322 | $ 14232.20 |
Standardowa Obudowa10/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | WEIDMULLER | |
| Opak. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;24V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 6ms | |
| Operate Time | 10ms | |
| Length | 70.2mm | |
| Height | 77mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 15.8mm | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 420mW | |
| Contact Rating | 8A@250VAC;8A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | WEIDMULLER | |
| Opak. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;24V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 6ms | |
| Operate Time | 10ms | |
| Length | 70.2mm | |
| Height | 77mm |
| Typ | Opis | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-polarized - single coil (with LED + freewheeling diode) | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 15.8mm | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 420mW | |
| Contact Rating | 8A@250VAC;8A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Pomoc i opiniePokaż podobne produkty (0) >
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

