Advanced Energy NGB250S12C
| Hersteller | |
| Herst.-Teilenr. | NGB250S12C |
| LCSC-Nr. | C6712482 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Converters RoHS |
| Datenblatt | Advanced Energy NGB250S12C |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Advanced Energy |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
SL Power NGB250 medically-approved AC-DC power supplies are available with a nominal main output of 12 V, 15 V, 24 V, 28 V, 48 V or 56 V. NGB250 power supplies provide up to 250 Watts of output power with air flow. All models have output overvoltage, short circuit and overload protection and a 4×2×1.5 inch form factor.
Merkmale
KI-Übersetzung
- Up to 250 Watts with Air Flow
- Up to 175 Watts Convection Cooled
- 2”W×4”L×1.5”H Size
- Universal Input 85 to 264 VAC
- Meets Class B Emissions Levels
- 10+ Years Electrolytic Capacitor Life
- Meets Heavy Industrial/IEC60601-1-2 4th Edition EMC
- Less than 100 uA Leakage Current
- Class I and Class II Input Versions Available
- ROHS Compliant
- REACH Compliant
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 112.8552 | $ 112.86 |
Standardgehäuse40/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Advanced Energy |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
SL Power NGB250 medically-approved AC-DC power supplies are available with a nominal main output of 12 V, 15 V, 24 V, 28 V, 48 V or 56 V. NGB250 power supplies provide up to 250 Watts of output power with air flow. All models have output overvoltage, short circuit and overload protection and a 4×2×1.5 inch form factor.
Merkmale
KI-Übersetzung
- Up to 250 Watts with Air Flow
- Up to 175 Watts Convection Cooled
- 2”W×4”L×1.5”H Size
- Universal Input 85 to 264 VAC
- Meets Class B Emissions Levels
- 10+ Years Electrolytic Capacitor Life
- Meets Heavy Industrial/IEC60601-1-2 4th Edition EMC
- Less than 100 uA Leakage Current
- Class I and Class II Input Versions Available
- ROHS Compliant
- REACH Compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

