LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT3420EDD-1#TRPBF product image
Abbildung ähnlich

ADI LT3420EDD-1#TRPBF

Hersteller
Herst.-Teilenr.
LT3420EDD-1#TRPBF
LCSC-Nr.
C670530
Verp.
DFN-10-EP(3x3)
Kundennummer
Hauptmerkm.
DFN-10-EP(3x3) Power Management - Specialized RoHS
DatenblattADI LT3420EDD-1#TRPBF
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.6999$ 4.70
200+$ 1.8198$ 363.96
500+$ 1.755$ 877.50
1,000+$ 1.7241$ 1724.10
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
HerstellerADI
Verp.DFN-10-EP(3x3)
Features-
Operating Temperature-40℃~+85℃
Interface-
Voltage - Supply1.8V~16V
Output Voltage-

Beschreibung

KI-Übersetzung

The LT3420/LT3420-1 charge high voltage photoflash capacitors quickly and efficiently. Designed for use in both digital and film cameras, these devices use a flyback topology to achieve efficiencies up to four times better than competing flash modules. A unique adaptive off-time control algorithm maintains current-limited continuous mode transformer operation throughout the entire charge cycle, eliminating the high inrush current often found in modules. The LT3420/LT3420-1 output voltage sensing scheme monitors the flyback voltage to indirectly regulate the output voltage, eliminating an output resistor divider or discrete zener diode. This feature allows the capacitor to be held at a fully charged state without excessive power consumption. Automatic refresh (which can be defeated) allows the capacitor to remain charged while consuming an average input current of about 2mA, at a user-defined refresh rate. A logic high on the CHARGE pin initiates charging, while the DONE pin signals that the capacitor is fully charged.

Merkmale

KI-Übersetzung
  • Charges 220uF to 320V in 3.7 Seconds from 5V (LT3420)
  • Charges 100µF to 320V in 3.5 Seconds from 5V (LT3420-1)
  • Charges Any Size Photoflash Capacitor
  • Supports Operation from Two AA Cells or Any Supply from 1.8V to 16V
  • Controlled Peak Switch Current: 1.4A (LT3420) 1.0A (LT3420-1)
  • Controlled Input Current: 840mA (LT3420) 450mA (LT3420-1)
  • Uses Standard Transformers
  • Efficient Flyback Operation (>75% Typical)
  • Adjustable Output
  • Automatic Refresh
  • Charge Complete Indicator
  • No High Voltage Zener Diode Required
  • No Output Voltage Divider Required
  • Small 10-Lead MSOP Package
  • Small 10-Lead (3mm×3mm) DFN Package

Anwendungen

KI-Übersetzung
  • Digital Camera Flash Unit
  • Film Camera Flash Unit
  • High Voltage Power Supplies