LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT1999MPMS8-50#TRPBF product image
Abbildung ähnlich

ADI LT1999MPMS8-50#TRPBF

Hersteller
Herst.-Teilenr.
LT1999MPMS8-50#TRPBF
LCSC-Nr.
C666018
Verp.
MSOP-8
Kundennummer
Hauptmerkm.
50V/V 1 -5V~80V MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattADI LT1999MPMS8-50#TRPBF
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.9151$ 8.92
200+$ 3.4497$ 689.94
500+$ 3.3293$ 1664.65
1,000+$ 3.2691$ 3269.10
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerADI
Verp.MSOP-8
Gain50V/V
Number of Channels1
FeaturesBidirectional detection;External shunt;Analog output interface;Enable/shutdown function;Programmable output reference level
Vos - Input Offset Voltage-
Vcm - Common Mode Voltage-5V~80V
Operating Temperature-55℃~+150℃
Ib - Input Bias Current-
-3dB Bandwidth2MHz

Beschreibung

KI-Übersetzung

The LT1999 is a high speed precision current sense amplifier, designed to monitor bidirectional currents over a wide common mode range. The LT1999 is offered in three gain options: 10V/V, 20V/V and 50V/V. The LT1999 senses current via an external resistive shunt and generates an output voltage, indicating both magnitude and direction of the sensed current. The output voltage is referenced halfway between the supply voltage and ground, or an external voltage can be used to set the reference level. With a 2MHz bandwidth and a common mode input range of - 5V to 80V, the LT1999 is suitable for monitoring currents in H - Bridge motor controls, switching power supplies, solenoid currents, and battery charge currents from full charge to depletion. The LT1999 operates from an independent 5V supply and draws 1.55mA. A shutdown mode is provided for minimizing power consumption. The LT1999 is available in an 8 - lead SOP, an 8 - lead MSOP (original pinout), or an 8 - lead pinout option engineered for FMEA.

Merkmale

KI-Übersetzung
  • Buffered Output with 3 Gain Options: 10V/V, 20V/V, 50V/V
  • Gain Accuracy: 0.5% Max
  • Input Common Mode Voltage Range: - 5V to 80V
  • AC CMRR > 80dB at 100kHz
  • Input Offset Voltage: 1.5mV Max
    • 3dB Bandwidth: 2MHz
  • Smooth, Continuous Operation Over Entire Common Mode Range
  • 4kV HBM Tolerant and 1kV CDM Tolerant
  • Low Power Shutdown < 10μA
    • 55°C to 150°C Operating Temperature Range
  • 8 - Lead MSOP and 8 - Lead SO (Narrow) Packages
  • 8 - Lead MSOP Pinout Option Engineered for FMEA
  • AEC - Q100 Qualified for Automotive Applications

Anwendungen

KI-Übersetzung
  • High Side or Low Side Current Sensing
  • H - Bridge Motor Control
  • Solenoid Current Sense
  • High Voltage Data Acquisition
  • PWM Control Loops
  • Fuse/MOSFET Monitoring

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LT1999MPMS8-50#PBFADIMSOP-80$ 8.9151