ADI ADUM2281CRIZ-RL
| 제조업체 | |
| 제조사 품번 | ADUM2281CRIZ-RL |
| LCSC 번호 | C660582 |
| 포장 | SOIC-16-300mil |
| 고객 번호 | |
| 주요 제원 | 35kV/us SOIC-16-300mil Digital Isolators RoHS |
| 데이터시트 | ADI ADUM2281CRIZ-RL |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Digital Isolators | |
| 제조업체 | ADI | |
| 포장 | SOIC-16-300mil | |
| Features | Bidirectional signal isolation | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Digital Isolators | |
| 제조업체 | ADI | |
| 포장 | SOIC-16-300mil | |
| Features | Bidirectional signal isolation | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 2 |
| 타입 | 설명 | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
개요
The ADuM2280/ADuM2281/ADuM2285/ADuM2286 (also referred to as ADuM228x in this data sheet) are 5 kV rms dual-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. With propagation delay at 24 ns maximum, pulse width distortion is less than 2 ns for C grade. Channel-to-channel matching is tight at 5 ns for C grade. The ADuM228x are available in two channel configurations with three different data rates up to 100 Mbps. All models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, the ADuM228x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions. When power is first applied or is not yet applied to the input side, the ADuM2280 and ADuM2281 have a default high output and the ADuM2285 and ADuM2286 have a default low output.
주요 특징
- High isolation voltage: 5000 V rms
- Up to 100 Mbps data rate
- Low propagation delay: 24 ns maximum
- Low dynamic power consumption
- Bidirectional communication
- 3 V to 5 V level translation
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
- Default high output: ADuM2280/ADuM2281
- Default low output: ADuM2285/ADuM2286
- 16-lead SOIC wide body enhanced creepage package
- Safety and regulatory approvals (pending) UL recognition: 5000 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice #5A IEC 60601-1: 250 V rms (reinforced) IEC 60950-1: 400 V rms (reinforced) VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 V10RM = 846 V peak
- Pin-compatible with ADuM220x and ADuM221x families
응용 분야
- General-purpose, high voltage, multichannel isolation
- Medical equipment
- Power supplies
- RS-232/RS-422/RS-485 transceiver isolation
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 2.3511 | $ 2.35 |
| 10+ | $ 1.9966 | $ 19.97 |
| 30+ | $ 1.7745 | $ 53.24 |
| 100+ | $ 1.5464 | $ 154.64 |
| 500+ | $ 1.4431 | $ 721.55 |
| 1,000+ | $ 1.3984 | $ 1398.40 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Digital Isolators | |
| 제조업체 | ADI | |
| 포장 | SOIC-16-300mil | |
| Features | Bidirectional signal isolation | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Digital Isolators | |
| 제조업체 | ADI | |
| 포장 | SOIC-16-300mil | |
| Features | Bidirectional signal isolation | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 2 |
| 타입 | 설명 | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
개요
The ADuM2280/ADuM2281/ADuM2285/ADuM2286 (also referred to as ADuM228x in this data sheet) are 5 kV rms dual-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. With propagation delay at 24 ns maximum, pulse width distortion is less than 2 ns for C grade. Channel-to-channel matching is tight at 5 ns for C grade. The ADuM228x are available in two channel configurations with three different data rates up to 100 Mbps. All models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, the ADuM228x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions. When power is first applied or is not yet applied to the input side, the ADuM2280 and ADuM2281 have a default high output and the ADuM2285 and ADuM2286 have a default low output.
주요 특징
- High isolation voltage: 5000 V rms
- Up to 100 Mbps data rate
- Low propagation delay: 24 ns maximum
- Low dynamic power consumption
- Bidirectional communication
- 3 V to 5 V level translation
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
- Default high output: ADuM2280/ADuM2281
- Default low output: ADuM2285/ADuM2286
- 16-lead SOIC wide body enhanced creepage package
- Safety and regulatory approvals (pending) UL recognition: 5000 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice #5A IEC 60601-1: 250 V rms (reinforced) IEC 60950-1: 400 V rms (reinforced) VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 V10RM = 846 V peak
- Pin-compatible with ADuM220x and ADuM221x families
응용 분야
- General-purpose, high voltage, multichannel isolation
- Medical equipment
- Power supplies
- RS-232/RS-422/RS-485 transceiver isolation
C660582 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| ADUM2281CRIZ | ADI | SOIC-16-300mil | 6 | $ 7.8035 | ||
| ADUM2286CRIZ | ADI | SOIC-16-300mil | 10 | $ 6.1539 | ||
| ISO7721DWR | TI | SOIC-16-300mil | 3,582 | $ 1.9945 | ||
| ISO7821DWR | TI | SOIC-16-300mil | 247 | $ 6.7388 | ||
| ISO7821DWWR | TI | SOIC-16-300mil | 10 | $ 9.3416 | ||
| ISO7721QDWRQ1 | TI | SOIC-16-300mil | 120 | $ 1.9572 | ||
| ISO7721FDWR | TI | SOIC-16-300mil | 2 | $ 2.7031 | ||
| ISO7821FDWR | TI | SOIC-16-300mil | 5 | $ 5.9973 | ||
| ADUM2286CRIZ-RL | ADI | SOIC-16-300mil | 0 | $ 2.3511 | ||
| IL721VE | NVE | SOIC-16-300mil | 0 | $ 8.2691 |