LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADUC7034BCPZ-RL product image
Immagini a scopo illustrativo

ADI ADUC7034BCPZ-RL

Produttore
Cod. Prod.
ADUC7034BCPZ-RL
Cod. LCSC
C660107
Imballo
LFCSP-48(7x7)
Numero Cliente
Attr. chiave
16/32 Bit 20.48MHz LFCSP-48(7x7) Microcontrollers
Scheda TecnicaADI ADUC7034BCPZ-RL
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.1621$ 9.16
200+$ 3.5454$ 709.08
500+$ 3.4219$ 1710.95
1,000+$ 3.3602$ 3360.20
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreADI
ImballoLFCSP-48(7x7)
ADC (Bit)16bit
Number of I/O9
Operating Temperature-40℃~+115℃
Voltage - Supply3.5V~18V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU Core-
Core Size16/32 Bit
CPU Maximum Speed20.48MHz
Oscillator TypeBuilt-in

Caratteristiche

Traduzione AI
  • High precision ADCs
  • Dual channel, simultaneous sampling, 16-bit Σ-Δ ADCs
  • Programmable ADC throughput from 1 Hz to 8 kHz
  • On-chip 5 ppm/℃ voltage reference
  • Current channel Fully differential, buffered input Programmable gain from 1 to 512
  • ADC input range: -200 mv to +300 mv
  • Digital comparators with current accumulator feature
  • Voltage channel Buffered, on-chip attenuator for 12 V battery inputs
  • Temperature channel External and on-chip temperature sensor options
  • Microcontroller ARM7TDMI core, 16-/32-bit RISC architecture
  • 20.48 MHz PLL with programmable divider
  • PLL input source On-chip precision oscillator On-chip low power oscillator External (32.768 kHz) watch crystal
  • JTAG port supports code download and debug
  • 32 kB Flash/EE memory, 4 kB SRAM
  • 10,000-cycle Flash/EE endurance, 20-year Flash/EE retention
  • In-circuit download via JTAG and LIN
  • SAEJ2602/LIN 2.0-compatible (slave) support via UART with hardware synchronization
  • Flexible wake-up I/O pin, master/slave SPI serial I/O
  • 9-pin GPIO port, 3× general-purpose timers
  • Wake-up and watchdog timers
  • Power supply monitor and on-chip power-on reset
  • Operates directly from 12 V battery supply
  • Current consumption Normal mode 10 mA at 10 MHz
  • Low power monitor mode
  • 48-lead, 7 mm×7 mm LFCSP
  • Fully specified for -40℃ to +115℃ operation

Applicazioni

Traduzione AI
  • Battery sensing/management for automotive systems

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
ADUC7034BCPZADILFCSP-48(7x7)0$ 5.581