LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADSP-BF504BCPZ-4 product image
  • ADSP-BF504BCPZ-4 thumbnail 1
  • ADSP-BF504BCPZ-4 thumbnail 2
  • ADSP-BF504BCPZ-4 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI ADSP-BF504BCPZ-4

Hersteller
Herst.-Teilenr.
ADSP-BF504BCPZ-4
LCSC-Nr.
C659822
Verp.
LFCSP-88(12x12)
Kundennummer
Hauptmerkm.
Embedded Processor
DatenblattADI ADSP-BF504BCPZ-4
RoHS-Konformität1 Dokumente verfügbar
Vorrätig: 5
5 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 18.8928$ 18.89
Standardgehäuse168/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
HerstellerADI
Verp.LFCSP-88(12x12)
Operating Temperature-40℃~+85℃
TypeFixed-point
FeaturesHardware MAC acceleration;Zero-overhead loop;Circular buffer support;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;Low-power mode
Clock Rate400MHz

Beschreibung

KI-Übersetzung

The ADSP-BF50x processors are members of the Blackfin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. The ADSP-BF50x processors are completely code compatible with other Blackfin processors. ADSP-BF50x processors offer performance up to 400 MHz and reduced static power consumption.

Merkmale

KI-Übersetzung
  • Up to 400 MHz high performance Blackfin processor
  • Two 16-bit MACs, two 40-bit ALUs, four 8-bit video ALUs, 40-bit shifter
  • RISC-like register and instruction model for ease of programming and compiler-friendly support
  • Advanced debug, trace, and performance monitoring
  • Accepts a range of supply voltages for internal and I/O operations
  • Internal 32M bit flash (available on ADSP-BF504F and ADSP-BF506F processors)
  • Internal ADC (available on ADSP-BF506F processor)
  • Off-chip voltage regulator interface
  • 88-lead 12mm×12mm LFCSP package for ADSP-BF504 and ADSP-BF504F processors
  • 120-lead 14mm×14mm LQFP package for ADSP-BF506F processor
  • 68K bytes of L1 SRAM (processor core-accessible) memory
  • External (interface-accessible) memory controller with glueless support for internal 32M bit flash and boot ROM
  • Flexible booting options from internal flash and SPI memory or from host devices including SPI, PPI, and UART
  • Memory management unit providing memory protection
  • Two 32-bit up/down counters with rotary support
  • Eight 32-bit timers/counters with PWM support
  • Two 3-phase 16-bit center-based PWM units
  • 2 dual-channel, full-duplex synchronous serial ports (SPORTs), supporting eight stereo I²S channels
  • 2 serial peripheral interface (SPI) compatible ports
  • 2 UARTs with IrDA support
  • Parallel peripheral interface (PPI), supporting ITU-R 656 video data formats
  • Removable storage interface (RSI) controller for MMC, SD, SDIO, and CE-ATA
  • Internal ADC with 12 channels, 12 bits, and up to 2 MSPS
  • ADC controller module (ACM), providing a glueless interface between Blackfin processor and internal or external ADC
  • Controller Area Network (CAN) controller
  • 2-wire interface (TWI) controller
  • 12 peripheral DMAs
  • 2 memory-to-memory DMA channels
  • Event handler with 52 interrupt inputs
  • 35 general-purpose I/Os (GPIOs), with programmable hysteresis
  • Debug/JTAG interface
  • On-chip PLL capable of frequency multiplication