LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CXB1507-0000-00PF0U0A30H product image
Immagini a scopo illustrativo

CREE LED CXB1507-0000-00PF0U0A30H

Produttore
Cod. Prod.
CXB1507-0000-00PF0U0A30H
Cod. LCSC
C6580165
Imballo
-
Numero Cliente
Attr. chiave
3000K 90 115° 16.9V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CXB1507-0000-00PF0U0A30H
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.6529$ 6.65
200+$ 2.6558$ 531.16
500+$ 2.5659$ 1282.95
1,000+$ 2.5233$ 2523.30
Package Standard100/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)16.9V
Illumination ColorWarm White

Descrizione

Traduzione AI

The XLamp CXB1507 LED array is a member of the second-generation CXA series, delivering 30% higher efficacy and 20% higher lumens than the first-generation product at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with the first generation, providing a drop-in performance upgrade for existing CXA LED designs to shorten luminaire design cycles and accelerate time-to-market. The CXB1507 LED is available in 2-step, 3-step, and 5-step EasyWhite bins, as well as 2-step and 3-step high-precision color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly address the needs of small-form-factor lighting applications. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1507 LED array into luminaire designs.

Caratteristiche

Traduzione AI
  • 9mm optical light source
  • Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
  • Available in minimum CRI options of 70, 80, 90, and 95
  • EasyWhite 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage options: 18V class and 36V class
  • 85~0°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL certified (E349212)