LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADM202JRWZ product image
  • ADM202JRWZ thumbnail 1
  • ADM202JRWZ thumbnail 2
  • ADM202JRWZ thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI ADM202JRWZ

Hersteller
Herst.-Teilenr.
ADM202JRWZ
LCSC-Nr.
C657996
Verp.
SOIC-16-300mil
Kundennummer
Hauptmerkm.
High Speed, 5 V, 0.1 μF CM0S RS-232 Driver/Receiver
DatenblattADI ADM202JRWZ
RoHS-Konformität1 Dokumente verfügbar
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.1802$ 3.18
10+$ 3.0736$ 30.74
30+$ 3.0025$ 90.08
100+$ 2.9299$ 292.99
Standardgehäuse47/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
HerstellerADI
Verp.SOIC-16-300mil
Voltage - Supply5V
TypeTransceiver
Data Rate-
Operating Temperature0℃~+70℃
ESD Protect-
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current2.5mA

Beschreibung

KI-Übersetzung

The ADM202 is a 2-channel RS-232 line driver/receiver pair designed to operate from a single 5 V power supply. A highly efficient on-chip charge pump design permits RS-232 levels to be developed using charge pump capacitors as small as 0.1 μF. This converter generates ±10 V RS-232 output levels. The ADM202 meets or exceeds the TIA/EIA-232-E and V.28 specifications. Fast driver slew rates permit 120 kB operation, and high drive currents allow extended cable lengths. An epitaxial BiCMOS construction minimizes power consumption to 10 mW and guards against latch-up. Overvoltage protection is provided, allowing the receiver inputs to withstand continuous voltages in excess of ±30 V. In addition, all pins contain ESD protection to levels greater than 2 kV. The ADM202 is available in a 16-lead PDIP and both narrow and wide 16-lead SOIC packages.

Merkmale

KI-Übersetzung
  • 120 kB transmission rate
  • Small (0.1 μF) charge pump capacitors
  • Single 5 V power supply
  • Meets TIA/EIA-232-E and V.28 specifications
  • 2 drivers and 2 receivers
  • On-board dc-to-dc converters
  • ±9 V output swing with 5 V supply
  • Low power BiCMOS: 2.5 mA ICC
  • ±30 V receiver input levels

Anwendungen

KI-Übersetzung
  • Computers
  • Peripherals
  • Modems
  • Printers
  • Instruments

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
ADM1181AARWZADISOIC-16-300mil18$ 5.108
ST202ECDRSTSOIC-16-300mil81$ 1.0045
SP232ECT-L/TRMaxLinearSOIC-16-300mil11$ 1.4388
HIN232CBZ-TRENESASSOIC-16-300mil1$ 1.2048
ADM232LARZADISOIC-16-300mil10$ 12.9745
MAX202EEWE+TMAXIMSOIC-16-300mil4$ 4.0126
ADM202JRWZ-REELADISOIC-16-300mil0$ 1.1731
LT1181ACSW#PBFADISO-16-300mil0$ 3.0464
ADM232LJRZADISOIC-16-300mil0$ 2.644
ADM232LJRZ-REELADISOIC-16-300mil0$ 2.644
LT1081CSW#PBFADISO-16-300mil0$ 3.3563
LT1081CSW#TRPBFADISO-16-300mil0$ 3.3563
LT1181ACSW#TRPBFADISO-16-300mil0$ 12.8583
HIN202ECBZ-TRENESASSOIC-16-300mil0$ 1.3962
HIN201CBTISOIC-16-300mil0$ 2.1436
LT1081ISW#PBFADISO-16-300mil0$ 4.5758
LT1081ISW#TRPBFADISO-16-300mil0$ 4.5758
LT1181AISW#PBFADISO-16-300mil0$ 3.5167
MAX232EWE+MAXIMSOIC-16-300mil0$ 3.7127
MAX232EEWE+MAXIMSO-16-300mil0$ 3.2083