LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADM1276-3ACPZ product image
Immagini a scopo illustrativo

ADI ADM1276-3ACPZ

Produttore
Cod. Prod.
ADM1276-3ACPZ
Cod. LCSC
C657897
Imballo
LFCSP-20(5x5)
Numero Cliente
Attr. chiave
1 2.95V~20V LFCSP-20(5x5) Surge Protection Devices (SPDs) RoHS
Scheda TecnicaADI ADM1276-3ACPZ
Conformità RoHS1 documenti disponibili
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 10.0558$ 10.06
200+$ 3.8911$ 778.22
490+$ 3.7553$ 1840.10
980+$ 3.6874$ 3613.65
Package Standard490/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
ProduttoreADI
ImballoLFCSP-20(5x5)
Number of Lines1
Operating temperature-40℃~+85℃
FET TypeExternal FET
Trigger Current-
Voltage Rating2.95V~20V
Reset Voltage-
Peak Output Current(Sink)-
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout;Soft-start

Descrizione

Traduzione AI

The ADM1276 is a hot swap controller that allows a circuit board to be removed from or inserted into a live backplane. It also features current and voltage readback via an integrated 12-bit analog-to-digital converter (ADC), accessed using a PMBus interface. The load current is measured using an internal current sense amplifier that measures the voltage across a sense resistor in the power path via the SENSE+ and SENSE- pins. A default limit of 20mV is set, but this limit can be adjusted, if required, using a resistor divider network from the internal reference voltage to the ISET pin. The ADM1276 limits the current through the sense resistor by controlling the gate voltage of an external N-channel FET in the power path, via the GATE pin. The sense voltage - and, therefore, the load current - is maintained below the preset maximum. The ADM1276 protects the external FET by limiting the time that the FET remains on while the current is at its maximum value. This current-limit time is set by the choice of capacitor connected to the TIMER pin. In addition, a foldback resistor network can be used to actively lower the current limit as the voltage across the FET is increased. This helps to maintain constant power in the FET and allows the safe operating area (SOA) to be adhered to in an effective manner. In case of a short-circuit event, a fast internal overcurrent detector responds within 370 ns and signals the gate to shut down. A 1500mA pull-down device ensures a fast FET response. The ADM1276 features overvoltage (OV) and undervoltage (UV) protection, programmed using external resistor dividers on the UV and OV pins. A PWRGD signal can be used to detect when the output supply is valid, using the FLB pin to monitor the output. A GPO pin can be configured as an output signal that can be asserted when a programmed current or voltage level is reached. The 12-bit ADC can measure the current in the sense resistor, as well as the supply voltage on the SENSE+ pin or the output voltage. A PMBus interface allows a controller to read current and voltage data from the ADC. Measurements can be initiated by a PMBus command. Alternatively, the ADC can run continuously, and the user can read the latest conversion data whenever required. As many as four unique PMBus addresses can be selected, depending on the way that the ADR pin is connected. The ADM1276 is available in a 20-lead LFCSP with a LATCH pin that can be configured for automatic retry or latch-off when an overcurrent fault occurs.

Caratteristiche

Traduzione AI
  • Controls supply voltages from 2 V to 20 V
  • 370 ns response time to short circuit
  • Resistor-programmable 20 mV to 25 mV current limit
  • ±1% accurate, 12-bit ADC for current, VIN/VOUT readback
  • Charge pumped gate drive for multiple external N-channel FETs
  • High gate drive voltage to ensure lowest RDSON
  • Foldback for tighter FET SOA protection
  • Automatic retry or latch-off on current fault
  • Programmable current-limit timer for SOA
  • Programmable, multifunction GPO
  • Power-good status output
  • Analog UV and OV protection
  • ENABLE pin
  • Reports power and energy consumption over time
  • Peak detect registers for current and voltage
  • PMBus fast mode compliant interface
  • 20-lead LFCSP

Applicazioni

Traduzione AI
  • Power monitoring and control/power budgeting
  • Central office equipment
  • Telecommunication and data communication equipment
  • PCs/servers

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
ADM1276-3ACPZ-RLADILFCSP-20(5x5)7$ 7.8008