LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
muRata DVE0125V2P1BC product image
Immagini a scopo illustrativo

muRata DVE0125V2P1BC

Produttore
Cod. Prod.
DVE0125V2P1BC
Cod. LCSC
C6540758
Imballo
-
Numero Cliente
Attr. chiave
12V 36V~75V DC DC Converters RoHS
Scheda TecnicamuRata DVE0125V2P1BC
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 67.8711$ 67.87
210+$ 27.0818$ 5687.18
504+$ 26.1771$ 13193.26
1,008+$ 25.7295$ 25935.34
Package Standard42/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoremuRata
Imballo-
Output Voltage12V
Ripple Noise80mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current110mA
Voltage - Supply36V~75V
Capacitive Load(Max)10000uF
Number of Outputs1
Iout25A
Height11.7mm
Frequency - Switching180kHz
Isolation Voltage(Vrms)2.25kV
Conversion Efficiency94.6%
Output Power300W
FeaturesDigital control architecture;Programmable soft start;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection
Length58.4mm
Width22.9mm

Descrizione

Traduzione AI

The DBE series provides a fully regulated, digitally controlled DC output in an eighth-brick format that will support the evolving, Advanced Bus Converter (ABC) industry standard footprint for isolated board mounted power modules. The DBE series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules. The DBE series products are eighth-brick DC-DC converter with a digital interface supporting the PMBus standard for communicating with power devices. The DBE series also supports the TNV standard for input Voltage with a 36–75Vin specified Vin range and was designed to provide payload power in distributed power architectures. The DBE offers a “droop” load sharing option for paralleling modules in the most demanding, power hungry applications or to provide redundancy in high reliability applications. The converter also offers high input to output isolation of 2250 VDC as required for Power over Ethernet (PoE) applications. The DBE series is suitable for applications covering MicroTCA, servers and storage applications, networking equipment, Power over Ethernet (PoE), fan trays, wireless networks, wireless pre-amplifiers, industrial and test equipment along with other applications requiring a regulated 12V and 5V.

Applicazioni

Traduzione AI
  • MicroTCA
  • servers and storage applications
  • networking equipment
  • Power over Ethernet (PoE)
  • fan trays
  • wireless networks
  • wireless pre-amplifiers
  • industrial and test equipment
  • other applications requiring a regulated 12V and 5V