TE Connectivity DTS20T13-08PD-6149 [V001]
| 제조업체 | |
| 제조사 품번 | DTS20T13-08PD-6149 [V001] |
| LCSC 번호 | C6540248 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Circular Connector Housings RoHS |
| 데이터시트 | TE Connectivity DTS20T13-08PD-6149 [V001] |
| 맞춤 케이블 | 최소 1개부터 |
주요 특징
AI 번역
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 165.6442 | $ 165.64 |
| 200+ | $ 66.0936 | $ 13218.72 |
| 500+ | $ 63.8851 | $ 31942.55 |
| 1,000+ | $ 62.7932 | $ 62793.20 |
표준 패키지50/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
주요 특징
AI 번역
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
주문제작 케이블: 최소 1개부터
LCSC는 전자 부품 및 전기 응용 분야의 다양한 요구 사항을 충족하기 위해 비용 효율적인 맞춤형 케이블 솔루션을 포괄적으로 제공합니다. 당사의 제품은 RoHS 및 UL 표준을 준수하여 우수한 품질과 신뢰성을 보장합니다. 풍부한 커넥터 현지 재고를 바탕으로 최소 주문 수량 제한 없는 유연한 서비스, 빠른 견적 및 단기 납기를 제공하여 귀하의 구매 프로세스를 더욱 쉽고 효율적으로 만들어 드립니다. 자세히 알아보기.

![TE Connectivity DTS20T13-08PD-6149 [V001] product image](https://static.lcsc.com/feassets/pc/images/product/no_goods_pic6.jpg)