LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI AD8548ARZ product image
  • AD8548ARZ thumbnail 1
  • AD8548ARZ thumbnail 2
  • AD8548ARZ thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ADI AD8548ARZ

Produttore
Cod. Prod.
AD8548ARZ
Cod. LCSC
C652946
Imballo
SOIC-14
Numero Cliente
Attr. chiave
Micropower, High Input Impedance Amplifier with Rail-to-Rail Input/Output
Scheda TecnicaADI AD8548ARZ
Conformità RoHS1 documenti disponibili
Parti alternative10
Disponibile: 5
5 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 3.7195$ 3.72
10+$ 3.6335$ 36.34
30+$ 3.5751$ 107.25
100+$ 3.5167$ 351.67
Package Standard56/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoSOIC-14
Output Current12mA
Number of Channels4
Vos - Input Offset Voltage12mV
Slew Rate80V/ms
Input Offset Current(Ios)40pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current20pA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current22uA
Gain Bandwidth Product240kHz
FeaturesBuilt-in compensation
Input Voltage Noise Density50nV/√Hz@1kHz
Dual Supply-9V~-1.35V;1.35V~9V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply-

Descrizione

Traduzione AI

The AD8546 and AD8548 are dual and quad micropower, high input impedance amplifiers optimized for low power and wide operating supply voltage range applications.

The AD8546/AD8548 rail-to-rail input/output (RRIO) feature provides increased dynamic range to drive low frequency data converters, making these amplifiers ideal for dc gain and buffering of sensor front ends or high impedance input sources used in wireless or remote sensors or transmitters. The AD8546/ AD8548 also have high immunity to electromagnetic interference.

The low supply current specification (22 μA) of the AD8546/ AD8548 over a wide operating voltage range of 2.7 V to 18 V or dual supplies ±1.35 V to ±9 V makes these amplifiers useful for a variety of battery-powered, portable applications, such as ECGs, pulse monitors, glucose meters, smoke and fire detectors, vibration monitors, and backup battery sensors.

The AD8546/AD8548 are specified over the extended industrial temperature range of -40 ℃ to +125 ℃. The AD8546 is available in an 8-lead MSOP package; the AD8548 is available in a 14-lead SOIC_N package.

Caratteristiche

Traduzione AI
  • Micropower at high voltage (18 V): 22 μA maximum
  • Low input bias current: 20 pA maximum
  • Gain bandwidth product: 240 kHz at Av = 100 typical
  • Unity-gain crossover: 240 kHz
  • −3 dB closed-loop bandwidth: 310 kHz
  • Slew rate: 80 V/ms
  • Large signal voltage gain: 110 dB minimum
  • Single-supply operation: 2.7 V to 18 V
  • Dual-supply operation: ±1.35 V to ±9 V
  • Unity-gain stable
  • Excellent electromagnetic interference immunity

Applicazioni

Traduzione AI
  • Portable medical equipment
  • Remote sensors
  • Transimpedance amplifiers
  • Current monitors
  • 4 mA to 20 mA loop drivers
  • Buffer/level shifting

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
RS224XPRUNICSOIC-145$ 0.3776
RS6334XP-Q1RUNICSOP-1487$ 0.2767
MCP6244T-E/SLMICROCHIPSOIC-143$ 1.1731
AD8548ARZ-R7ADISOIC-140$ 1.988
AD8548ARZ-RLADISOIC-140$ 1.988
MCP6234-E/SLMICROCHIPSOIC-140$ 1.8186
LMV614MAX/NOPBTISOIC-140$ 0.4436
ISL28413FBZ-T7RENESASSOIC-140$ 1.4463
ISL28413FBZ-T13RENESASSOIC-140$ 1.4463
MCP6244-E/SLMICROCHIPSOIC-140$ 0.981