LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI AD8175ABPZ product image
Immagini a scopo illustrativo

ADI AD8175ABPZ

Produttore
Cod. Prod.
AD8175ABPZ
Cod. LCSC
C652391
Imballo
PBGA-676
Numero Cliente
Attr. chiave
PBGA-676 Analog Switches - Special Purpose
Scheda TecnicaADI AD8175ABPZ
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 312.2748$ 312.27
200+$ 120.8476$ 24169.52
500+$ 116.5999$ 58299.95
1,000+$ 114.5008$ 114500.80
Package Standard40/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ProduttoreADI
ImballoPBGA-676
FeaturesChannel combination connection;Control interface integration

Descrizione

Traduzione AI

The AD8175 is a high speed, triple 16×9 video crosspoint switch matrix. It supports 1600×1200 RGB displays @ 85 Hz refresh rate, by offering a 500 MHz bandwidth and a slew rate of 1800 V/μs. With −88 dB of crosstalk and -94 dB isolation (@ 5 MHz), the AD8175 is useful in many high speed video applications. The AD8175 supports two modes of operation: differential-in to differential-out mode with sync-on CM signaling passed through the switch and differential-in to differential-out mode with CM signaling removed through the switch. The output CM and black level can be conveniently set via external pins. The independent output buffers of the AD8175 can be placed into a high impedance state to create larger arrays by paralleling crosspoint outputs. Inputs can be paralleled as well. The AD8175 offers both serial and parallel programming modes. The AD8175 is packaged in a fully-populated 26×26 ball PBGA package and is available over the extended industrial temperature range of -40°C to +85°C.

Caratteristiche

Traduzione AI
  • High channel count, triple 16×9 high speed, non-blocking switch array
  • Differential or single-ended operation
  • Supports sync-on common-mode and sync-on color operating modes
  • Decoded HV sync outputs available
  • 5=+2 operation (differential input to differential output)
  • Flexible power supplies: +± V or ±2.5 V Logic ground for convenient control interface
  • Serial or parallel programming of switch array
  • High impedance output disable allows connection of multiple devices with minimal loading on output bus
  • Adjustable output CM and black level through external pins
  • Excellent ac performance (to support 1600×1200 @85 Hz) Bandwidth: 500 MHz Slew rate: 1800 V/μs Settling time: 4 ns to 1%
  • Low power of 3.5 W
  • Low all-hostile crosstalk −88 dB @ 5 MHz −46 dB @ 500 MHz
  • Wide input common-mode range of 4 V
  • Reset pin allows disabling of all outputs
  • Fully populated 26×26 ball PBGA package (27 mm×27 mm, 1 mm ball pitch)
  • Convenient grouping of RGB signals for easy routing

Applicazioni

Traduzione AI
  • RGB video switching
  • KVM
  • Professional video