LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED CXB1512-0000-000F0UK227G product image
Zdjęcia poglądowe

CREE LED CXB1512-0000-000F0UK227G

Producent
Nr części prod.
CXB1512-0000-000F0UK227G
Nr LCSC
C6520552
Opak.
-
Numer Klienta
Klucz. cechy
2700K 90 115° 18V Warm White LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaCREE LED CXB1512-0000-000F0UK227G
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.4153$ 4.42
200+$ 1.7627$ 352.54
500+$ 1.7027$ 851.35
1,000+$ 1.6743$ 1674.30
Standardowa Obudowa20/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCREE LED
Opak.-
Lumens-
Color Temperature2700K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)18V
Illumination ColorWarm White

Opis

Tłumaczenie AI

The XLamp CXB1512 LED array is a member of the second generation of the CXA family. Compared to first-generation products at the same Light Emitting Surface (LES) size, it delivers up to 30% higher luminous efficacy and up to 20% higher luminous flux. The higher-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, reducing product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling more compact and impactful luminaires. The CXB1512 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high luminous flux output and high luminous efficacy in a single easy-to-use package with no reflow soldering required. The CX Series LED Design Guide provides essential information for successfully incorporating the CXB1512 LED array into luminaire designs.

Funkcje

Tłumaczenie AI
  • 9 mm optical light source
  • Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
  • Minimum CRI options of 70, 80, 90, and 95
  • Available in EasyWhite® 2-step, 3-step, and 5-step bins
  • Available in Premium White 2-step and 3-step bins
  • Forward voltage options: 18V class and 36V class
  • 85°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant luminous flux binning
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)