ADI AD632BDZ
| Hersteller | |
| Herst.-Teilenr. | AD632BDZ |
| LCSC-Nr. | C650387 |
| Verp. | CDIP-14 |
| Kundennummer | |
| Hauptmerkm. | Four-Quadrant 1MHz CDIP-14 Analog Multipliers, Dividers |
| Datenblatt | ADI AD632BDZ |
| Alternativteile | 7 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Hersteller | ADI | |
| Verp. | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Multi-channel arithmetic structure;Programmable gain and scale factor;Integrated temperature compensation network | |
| Quadrant | Four-Quadrant | |
| Operating Temperature | -25℃~+85℃ | |
| Bandwidth | 1MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Hersteller | ADI | |
| Verp. | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Multi-channel arithmetic structure;Programmable gain and scale factor;Integrated temperature compensation network |
| Typ | Beschreibung | |
|---|---|---|
| Quadrant | Four-Quadrant | |
| Operating Temperature | -25℃~+85℃ | |
| Bandwidth | 1MHz |
Beschreibung
The AD632 is an internally trimmed monolithic four - quadrant multiplier/divider. The AD632B has a maximum multiplying error of ±0.5% without external trims. Excellent supply rejection, low temperature coefficients, and long - term stability of the on - chip thin film resistors and buried zener reference preserve accuracy even under adverse conditions. The simplicity and flexibility of use provide an attractive alternative approach to the solution of complex control functions. The AD632 is pin - for - pin compatible with the industry standard AD532 but with improved specifications and a fully differential high impedance Z input. The AD632 is capable of providing gains of up to ×10, frequently eliminating the need for separate instrumentation amplifiers to precondition the inputs. The AD632 can be effectively employed as a variable gain differential input amplifier with high common - mode rejection. The effectiveness of the variable gain capability is enhanced by the inherent low noise of the AD632 at 90 μV rms.
Merkmale
- Pretrimmed to ±0.5% maximum 4 - quadrant error
- All inputs (x, Y, and Z) differential, high impedance for [(X₁ - X₂)(Y₁ - Y₂)/10]+Z₂ transfer function
- Scale - factor adjustable to provide up to ×10 gain
- Low noise design: 90 mV rms, 70 Hz to 10 kHz
- Low cost, monolithic construction
- Excellent long - term stability
Anwendungen
- High quality analog signal processing
- Differential ratio and percentage computations
- Algebraic and trigonometric function synthesis
- Accurate voltage controlled oscillators and filters
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 198.1028 | $ 198.10 |
| 200+ | $ 76.6642 | $ 15332.84 |
| 500+ | $ 73.9693 | $ 36984.65 |
| 1,000+ | $ 72.6388 | $ 72638.80 |
Standardgehäuse25/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Hersteller | ADI | |
| Verp. | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Multi-channel arithmetic structure;Programmable gain and scale factor;Integrated temperature compensation network | |
| Quadrant | Four-Quadrant | |
| Operating Temperature | -25℃~+85℃ | |
| Bandwidth | 1MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Hersteller | ADI | |
| Verp. | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Multi-channel arithmetic structure;Programmable gain and scale factor;Integrated temperature compensation network |
| Typ | Beschreibung | |
|---|---|---|
| Quadrant | Four-Quadrant | |
| Operating Temperature | -25℃~+85℃ | |
| Bandwidth | 1MHz |
Beschreibung
The AD632 is an internally trimmed monolithic four - quadrant multiplier/divider. The AD632B has a maximum multiplying error of ±0.5% without external trims. Excellent supply rejection, low temperature coefficients, and long - term stability of the on - chip thin film resistors and buried zener reference preserve accuracy even under adverse conditions. The simplicity and flexibility of use provide an attractive alternative approach to the solution of complex control functions. The AD632 is pin - for - pin compatible with the industry standard AD532 but with improved specifications and a fully differential high impedance Z input. The AD632 is capable of providing gains of up to ×10, frequently eliminating the need for separate instrumentation amplifiers to precondition the inputs. The AD632 can be effectively employed as a variable gain differential input amplifier with high common - mode rejection. The effectiveness of the variable gain capability is enhanced by the inherent low noise of the AD632 at 90 μV rms.
Merkmale
- Pretrimmed to ±0.5% maximum 4 - quadrant error
- All inputs (x, Y, and Z) differential, high impedance for [(X₁ - X₂)(Y₁ - Y₂)/10]+Z₂ transfer function
- Scale - factor adjustable to provide up to ×10 gain
- Low noise design: 90 mV rms, 70 Hz to 10 kHz
- Low cost, monolithic construction
- Excellent long - term stability
Anwendungen
- High quality analog signal processing
- Differential ratio and percentage computations
- Algebraic and trigonometric function synthesis
- Accurate voltage controlled oscillators and filters
C650387 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AD534JDZ | ADI | CDIP-14 | 0 | $ 75.4188 | ||
| AD532KDZ | ADI | CDIP-14 | 0 | $ 378.9944 | ||
| AD532SD | ADI | CDIP-14 | 0 | $ 206.2751 | ||
| AD534LD | ADI | CDIP-14-SB | 0 | $ 262.5642 | ||
| AD534SD/883B | ADI | CDIP-14-SB | 0 | $ 330.5948 | ||
| AD632SD | ADI | CDIP-14 | 0 | $ 281.8098 | ||
| AD632TD/883B | ADI | CDIP-14-SB | 0 | $ 412.8936 |