LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI AD632BD product image
Immagini a scopo illustrativo

ADI AD632BD

Produttore
Cod. Prod.
AD632BD
Cod. LCSC
C650386
Imballo
CDIP-14
Numero Cliente
Attr. chiave
CDIP-14 Analog Multipliers, Dividers RoHS
Scheda TecnicaADI AD632BD
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 250.8216$ 250.82
200+$ 97.0642$ 19412.84
500+$ 93.6532$ 46826.60
1,000+$ 91.9677$ 91967.70
Package Standard25/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Analog Multipliers, Dividers
ProduttoreADI
ImballoCDIP-14
FeaturesBuilt-in voltage division and reciprocal operation;Multi-channel arithmetic structure;Programmable gain and scale factor;Integrated temperature compensation network

Descrizione

Traduzione AI

The AD632 is an internally trimmed monolithic four - quadrant multiplier/divider. The AD632B has a maximum multiplying error of ±0.5% without external trims. Excellent supply rejection, low temperature coefficients, and long - term stability of the on - chip thin film resistors and buried zener reference preserve accuracy even under adverse conditions. The simplicity and flexibility of use provide an attractive alternative approach to the solution of complex control functions. The AD632 is pin - for - pin compatible with the industry standard AD532 but with improved specifications and a fully differential high impedance Z input. The AD632 is capable of providing gains of up to ×10, frequently eliminating the need for separate instrumentation amplifiers to precondition the inputs. The AD632 can be effectively employed as a variable gain differential input amplifier with high common - mode rejection. The effectiveness of the variable gain capability is enhanced by the inherent low noise of the AD632 at 90 μV rms.

Caratteristiche

Traduzione AI
  • Pretrimmed to ±0.5% maximum 4 - quadrant error
  • All inputs (x, Y, and Z) differential, high impedance for [(X₁ - X₂)(Y₁ - Y₂)/10]+Z₂ transfer function
  • Scale - factor adjustable to provide up to ×10 gain
  • Low noise design: 90 mV rms, 70 Hz to 10 kHz
  • Low cost, monolithic construction
  • Excellent long - term stability

Applicazioni

Traduzione AI
  • High quality analog signal processing
  • Differential ratio and percentage computations
  • Algebraic and trigonometric function synthesis
  • Accurate voltage controlled oscillators and filters