LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI 5962-8964701PA product image
Immagini a scopo illustrativo

ADI 5962-8964701PA

Produttore
Cod. Prod.
5962-8964701PA
Cod. LCSC
C648711
Imballo
CDIP-8
Numero Cliente
Attr. chiave
32mA 1 1mV 225V/us 95dB 5uA CDIP-8 Instrumentation, Op Amps, Buffer Amps
Scheda TecnicaADI 5962-8964701PA
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 157.295$ 157.30
200+$ 60.8714$ 12174.28
500+$ 58.7322$ 29366.10
1,000+$ 57.6749$ 57674.90
Package Standard48/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoCDIP-8
Output Current32mA
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate225V/us
Input Offset Current(Ios)300nA
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current5uA
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product-
Quiescent Current-
FeaturesBuilt-in compensation;ESD protection
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Descrizione

Traduzione AI

The AD847 represents a breakthrough in high speed amplifiers offering superior ac & dc performance and low power, all at low cost. The excellent dc performance is demonstrated by its ±5V. The open-loop gain is 3500 V/V (500 Ω load) and the input offset voltage is 0.5 mV. Common-mode rejection is a minimum of 78 dB. Output voltage swing is ±3V into loads as low as 150Ω.

Caratteristiche

Traduzione AI
  • Superior Performance
  • High Unity Gain BW: 50 MHz
  • Low Supply Current: 5.3 mA
  • High Slew Rate: 300 V/μs
  • Excellent Video Specifications
    • 0.04% Differential Gain (NTSC and PAL)
    • 0.19% Differential Phase (NTSC and PAL)
  • Drives Any Capacitive Load
  • Fast Settling Time to 0.1% (10 V Step): 65 ns
  • Excellent DC Performance
    • High Open-Loop Gain 5.5 V/mV (RLOAD = 1 kΩ)
    • Low Input Offset Voltage: 0.5 mV
  • Specified for ±5 V and ±15 V Operation
  • Available in a Wide Variety of Options
    • Plastic DIP and SOIC Packages
    • Cerdip Package
    • Die Form
    • MIL-STD-883B Processing
    • Tape & Reel (EIA-481A Standard)
  • Dual Version Available: AD827 (8 Lead)
  • Enhanced Replacement for LM6361
  • Replacement for HA2544, HA2520/2/5 and EL2020

Applicazioni

Traduzione AI
  • Video Instrumentation
  • Imaging Equipment
  • Copiers, Fax, Scanners, Cameras
  • High Speed Cable Driver
  • High Speed DAC and Flash ADC Buffers