LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CITIZEN CLU02Q-1201E1-272M2X2 product image
Abbildung ähnlich

CITIZEN CLU02Q-1201E1-272M2X2

Hersteller
Herst.-Teilenr.
CLU02Q-1201E1-272M2X2
LCSC-Nr.
C6484690
Verp.
-
Kundennummer
Hauptmerkm.
513lm 2700K 80 33.8V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
DatenblattCITIZEN CLU02Q-1201E1-272M2X2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.7603$ 3.76
216+$ 1.5$ 324.00
486+$ 1.4508$ 705.09
1,026+$ 1.4254$ 1462.46
Standardgehäuse54/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCITIZEN
Verp.-
Lumens513lm
Color Temperature2700K
CRI Color Rendering Index80
Viewing Angle-
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)33.8V
Illumination ColorWarm White
Operating Temperature-40℃~+100℃

Beschreibung

KI-Übersetzung

Citizen Electronics was the first COB manufacturer. Leveraging decades of knowledge, experience, and advanced packaging technology, it continues to produce high-quality, highly reliable products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step ellipse) and enhanced drive capability. Furthermore, through the use of premium materials and optimized production processes, efficiency and reliability have been improved. These highly reliable and efficient COB light sources contribute to a circular economy by enabling energy savings and reducing carbon emissions.

Merkmale

KI-Übersetzung
  • Mechanical Dimensions: 13.5×13.5×1.4 (mm)
  • Package: Aluminum substrate chip package
  • Reference Assembly: M3 screw, connector
  • CRI (Ra): Minimum 70, Minimum 80
  • Nominal CCT: 3000K, 4000K, 5000K (CRI(Ra) min 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI(Ra) min 80)
  • Chromaticity Range: 3-step ellipse, center reference ANSI C78.377:2017 (CRI(Ra) min 70); 2-step ellipse, center reference ANSI C78.377:2017 (CRI(Ra) min 80)
  • Thermal Resistance: 2.6℃/W
  • Maximum Drive Current: 230mA
  • RoHS compliant
  • Improved optical die arrangement
  • Higher average luminous flux compared to previous version
  • UL recognized component (E358566)