LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC16C72-20E/SP product image
Abbildung ähnlich

MICROCHIP PIC16C72-20E/SP

Hersteller
Herst.-Teilenr.
PIC16C72-20E/SP
LCSC-Nr.
C647458
Verp.
SPDIP-28
Kundennummer
Hauptmerkm.
PIC 8 Bit 20MHz SPDIP-28 Microcontrollers RoHS
DatenblattMICROCHIP PIC16C72-20E/SP
RoHS-Konformität2 Dokumente verfügbar
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 10.9155$ 10.92
200+$ 4.2245$ 844.90
500+$ 4.0764$ 2038.20
1,000+$ 4.0023$ 4002.30
Standardgehäuse15/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.SPDIP-28
ADC (Bit)8bit
Number of I/O22
Operating Temperature-40℃~+125℃
Voltage - Supply4V~6V
Program Memory TypeOTP
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal

Merkmale

KI-Übersetzung
  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 2K x 14 words of Program Memory, 128×8 bytes of Data Memory (RAM)
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS technology
  • Fully static design
  • Wide operating voltage range: - 2.5V to 6.0V (PIC16C72) - 2.5V to 5.5V (PIC16CR72)
  • High Sink/Source Current 25/25 mA
  • Commercial, Industrial and Extended temperature ranges
  • Low-power consumption: - <2 mA @ 5V, 4 MHz - 15 μA typical @ 3V, 32 kHz - <1 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM (CCP) module - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
  • 8-bit 5-channel analog-to-digital converter
  • Synchronous Serial Port (SSP) with SPI and I2C
  • Brown-out detection circuitry for Brown-out Reset (BOR)

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
PIC16C72A-20I/SPMICROCHIPSPDIP-285$ 9.935
PIC16F72-E/SPMICROCHIPSPDIP-2825$ 5.2675
PIC16C72A-20/SPMICROCHIPSPDIP-283$ 7.994
PIC16F72-I/SPMICROCHIPDIP-28-300mil255$ 2.8122
PIC16C73A-20/SPMICROCHIPSPDIP-286$ 16.2971
PIC16C76-20/SPMICROCHIPSPDIP-285$ 13.4732
PIC16C73B-20/SPMICROCHIPSPDIP-282$8.3107 $12.2216
PIC16C72-20/SPMICROCHIPSPDIP-280$ 9.0942
PIC16C73A-20E/SPMICROCHIPSPDIP-280$ 13.4236
PIC16C76-20E/SPMICROCHIPSPDIP-280$ 0.4631
PIC16C73A-20I/SPMICROCHIPSPDIP-280$ 0.4631
PIC16C76-20I/SPMICROCHIPSPDIP-280$ 37.1045
PIC16F870-E/SPMICROCHIPSPDIP-280$ 4.6845
PIC16F872-E/SPMICROCHIPSPDIP-280$ 5.2463
PIC16F872-I/SPMICROCHIPSPDIP-280$ 2.5006
PIC16F870-I/SPMICROCHIPDIP-280$ 5.014
PIC16F73-E/SPMICROCHIPSPDIP-280$ 0.4631
PIC16LF72-I/SPMICROCHIPSPDIP-280$ 0.4631
PIC16C62A-20I/SPMICROCHIPSPDIP-280$ 6.1292
PIC16C72-20I/SPMICROCHIPSPDIP-280$ 3.9607