LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Chilisin BWCS004938343R9G00 product image
Abbildung ähnlich

Chilisin BWCS004938343R9G00

Hersteller
ChilisinAsian Brands
Herst.-Teilenr.
BWCS004938343R9G00
LCSC-Nr.
C6473285
Verp.
1812
Kundennummer
Hauptmerkm.
FIXED IND 3.9uH 1812
DatenblattChilisin BWCS004938343R9G00
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.0852$ 0.09
200+$ 0.034$ 6.80
600+$ 0.0329$ 19.74
1,200+$ 0.0324$ 38.88
Standardgehäuse600/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Inductors, Coils, Chokes/Fixed Inductors
HerstellerChilisin
Verp.1812
Inductance3.9uH
Tolerance±2%

Beschreibung

KI-Übersetzung

Due to accurate wire winding technology, these chip inductors are designed for filtering, impedance matching, resonance and choke circuits for RF designer. Both standard series custom designs are available.

Merkmale

KI-Übersetzung
  • RoHS Compliant
  • Ceramic body and wire wound construction provide high SRFs
  • Exceptional Q values even at high frequencies
  • Highest possible SRFs as well as excellent Q values
  • The non-magnetic coil form assures utmost thermal stability, predictability and batch consistency
  • CS series is standard for RF designers

Anwendungen

KI-Übersetzung
  • RF products for cellular phone
  • GPS receiver
  • Base Station
  • Repeater
  • Wireless LAN/ mouse/ keyboard/ earphone
  • Remote control
  • Security system and other RF modules