LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC24HJ32GP202-E/SO product image
Abbildung ähnlich

MICROCHIP PIC24HJ32GP202-E/SO

Hersteller
Herst.-Teilenr.
PIC24HJ32GP202-E/SO
LCSC-Nr.
C646675
Verp.
SOIC-28-300mil
Kundennummer
Hauptmerkm.
PIC 16 Bit SOIC-28-300mil Microcontrollers RoHS
DatenblattMICROCHIP PIC24HJ32GP202-E/SO
RoHS-Konformität2 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.6243$ 4.62
200+$ 1.7905$ 358.10
500+$ 1.7272$ 863.60
1,000+$ 1.6963$ 1696.30
Standardgehäuse27/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.SOIC-28-300mil
ADC (Bit)10bit;12bit
Number of I/O21
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size32KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Merkmale

KI-Übersetzung
  • Code-efficient (C and Assembly) architecture
  • Single-cycle mixed-sign MUL plus hardware divide
  • 2% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast wake-up and start-up
  • Low-power management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1.35 mA/MHz dynamic current (typical)
  • 55 μA IPD current (typical)
  • ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; Ten analog inputs on 28-pin devices and up to 13 analog inputs on 44-pin devices
  • Flexible and independent ADC trigger sources
  • Three 16-bit timers/counters. Can pair up two to make one 32-bit.
  • Two Output Capture modules configurable as timers/counters
  • Four Input Capture modules
  • Peripheral Pin Select (PPS) to allow function remap
  • One UART module (10 Mbps) - With support for LIN 2.0 protocols and IrDA
  • One 4-wire SPI module (15 Mbps)
  • One I²C module (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for non-standard VOH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • Up to 5 mA overvoltage clamp current
  • External interrupts on all I/O pins
  • AEC-Q100 REVG (Grade 0 -40℃ to +150℃Ω)
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • Two program and two complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • Trace and run-time watch