LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Aimtec AMEL15-12S277HAVZ-ST-B product image
Immagini a scopo illustrativo

Aimtec AMEL15-12S277HAVZ-ST-B

Produttore
Cod. Prod.
AMEL15-12S277HAVZ-ST-B
Cod. LCSC
C6464807
Imballo
-
Numero Cliente
Attr. chiave
AC DC Converters (Off-Board) RoHS
Scheda TecnicaAimtec AMEL15-12S277HAVZ-ST-B
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 10.4635$ 10.46
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Descrizione

Traduzione AI

The AMEL15-277HAVZ series is an efficient 15W AC-DC power supply module that offers a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability and safer isolation. This series has great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.

Caratteristiche

Traduzione AI
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 120mV(p-p), max.
  • Output short circuit, over-current, over-voltage protection
  • Low no-load power consumption of 0.1W
  • Certified: IEC/EN/UL 62368-1, EN61558-2-16:2009+A1:2013, EN61558-1:2005 / A1:2009 EN 60335.
  • Designed to meet: IEC/EN60601-1 (2xMOPP), IEC61558-2-16

Applicazioni

Traduzione AI
  • grid power
  • instrumentation
  • industrial controls
  • communication
  • civil
  • medical applications