Aimtec AM1DS-2407SH30JZ
| Hersteller | |
| Herst.-Teilenr. | AM1DS-2407SH30JZ |
| LCSC-Nr. | C6464544 |
| Verp. | SIP-7 |
| Kundennummer | |
| Hauptmerkm. | SIP-7 DC DC Converters RoHS |
| Datenblatt | Aimtec AM1DS-2407SH30JZ |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SIP-7 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SIP-7 |
Beschreibung
The AM1DS-JZ is a 1W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SIP7 design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 1500 or 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Merkmale
- High I/O Isolation of 1500/3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Industry standard SIP7 pin-out
- Efficiency up to 85%
- Unregulated output
Anwendungen
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.0927 | $ 3.09 |
Standardgehäuse1/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SIP-7 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SIP-7 |
Beschreibung
The AM1DS-JZ is a 1W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SIP7 design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 1500 or 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Merkmale
- High I/O Isolation of 1500/3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Industry standard SIP7 pin-out
- Efficiency up to 85%
- Unregulated output
Anwendungen
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

