LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Sensata RSF84HP product image
Zdjęcia poglądowe

Sensata RSF84HP

Producent
Nr części prod.
RSF84HP
Nr LCSC
C6459945
Opak.
-
Numer Klienta
Klucz. cechy
Float, Level Sensors RoHS
Karta KatalogowaSensata RSF84HP
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 25.3184$ 25.32
200+$ 10.1029$ 2020.58
500+$ 9.7649$ 4882.45
1,000+$ 9.5982$ 9598.20
Standardowa Obudowa5/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The RSF80 series is designed for installation through tank walls via 1/2 NPT threads, without requiring internal tank access. Typical applications include diesel generators, hydraulic fluid, and gearbox oil level monitoring. They are manufactured from a variety of plastics to accommodate the most commonly used liquids. By simply rotating 180°, the switch can be configured for rising-close (normally open) or falling-close (normally closed) operation. Available in flying lead or M12 circular connector socket versions. The M12 connector version can be supplied with cable.

Funkcje

Tłumaczenie AI
  • 1/2" NPT external mount
  • Available in nylon, polypropylene, PPS, or PVDF
  • WRAS and NSF certified versions available
  • Many variants are UL recognized components, file number E171218
  • Flying lead or M12 connection

Zastosowania

Tłumaczenie AI

Diesel generator, hydraulic oil, and transmission fluid level monitoring