LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP PIC32MX270F512H-50I/MR product image
Immagini a scopo illustrativo

MICROCHIP PIC32MX270F512H-50I/MR

Produttore
Cod. Prod.
PIC32MX270F512H-50I/MR
Cod. LCSC
C643059
Imballo
QFN-64(9x9)
Numero Cliente
Attr. chiave
MIPS32 M4K 32 Bit 50MHz QFN-64(9x9) Microcontrollers RoHS
Scheda TecnicaMICROCHIP PIC32MX270F512H-50I/MR
Conformità RoHS2 documenti disponibili
Parti alternative2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.083$ 7.08
200+$ 2.7413$ 548.26
500+$ 2.6456$ 1322.80
1,000+$ 2.5977$ 2597.70
Package Standard40/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoQFN-64(9x9)
ADC (Bit)10bit
Number of I/O49
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~3.6V
EEPROM-
Program Storage Size512KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in

Caratteristiche

Traduzione AI
  • 2.3V to 3.6V, -40°C to +105°C (DC to 40 MHz), -40°C to +85°C (DC to 50 MHz)
  • MIPS16e mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
  • 0.5 mA/MHz dynamic current (typical)
  • 44 μA IPD current (typical)
  • External graphics interface with up to 34 PMP pins
  • Audio data communication: I²S, LJ, RJ, USB
  • Audio data control interface: SPI and I²C
  • Audio data master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns)
  • 10-bit 1 Msps rate with one Sample and Hold (S&H)
  • Up to 48 analog inputs
  • Can operate during Sleep mode
  • Flexible and independent ADC trigger sources
  • On-chip temperature measurement capability
  • Three dual-input Comparator modules
  • Programmable reference with 32 voltage points
  • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow function remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-speed OTG controller
  • Up to five UART modules (12.5 Mbps): LIN 2.1 protocols and IrDA support
  • Four 4-wire SPI modules (25 Mbps)
  • Two I²C modules (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Parallel Master Port (PMP) with dual read/write buffers
  • Controller Area Network (CAN) 2.0B Compliant with DeviceNet addressing support
  • Four channels of hardware DMA with automatic data size detection
  • 32-bit Programmable Cyclic Redundancy Check (CRC)
  • Two additional channels dedicated to USB
  • Two additional channels dedicated to CAN
  • 10 mA or 15 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
PIC32MX470F512H-I/MRMICROCHIPQFN-64(9x9)2$ 14.1156
PIC32MX570F512H-I/MRMICROCHIPQFN-64(9x9)0$ 6.7697