MICROCHIP PIC16LC71-04/SO
| Produttore | |
| Cod. Prod. | PIC16LC71-04/SO |
| Cod. LCSC | C642716 |
| Imballo | SOIC-18-300mil |
| Numero Cliente | |
| Attr. chiave | PIC 8 Bit 4MHz SOIC-18-300mil Microcontrollers RoHS |
| Scheda Tecnica | MICROCHIP PIC16LC71-04/SO |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-18-300mil | |
| ADC (Bit) | 8bit | |
| Number of I/O | 13 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-18-300mil | |
| ADC (Bit) | 8bit | |
| Number of I/O | 13 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
Descrizione
The PIC16C71X is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16CXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C710/71 devices have 36 bytes of RAM, the PIC16C711 has 68 bytes of RAM and the PIC16C715 has 128 bytes of RAM. Each device has 13 I/O pins. In addition a timer/counter is available. Also a 4-channel high-speed 8-bit A/D is provided. The 8-bit resolution is ideally suited for applications requiring low-cost analog interface, e.g. thermostat control, pressure sensing, etc. The PIC16C71X family has special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption. There are four oscillator options, of which the single pin RC oscillator provides a low-cost solution, the LP oscillator minimizes power consumption, XT is a standard crystal, and the HS is for High Speed crystals. The SLEEP (power-down) feature provides a power saving mode. The user can wake up the chip from SLEEP through several external and internal interrupts and resets. A highly reliable Watchdog Timer with its own on-chip RC oscillator provides protection against software lockup. A UV erasable CERDIP packaged version is ideal for code development while the cost-effective One-TimeProgrammable (OTP) version is suitable for production in any volume. The PIC16C71X family fits perfectly in applications ranging from security and remote sensors to appliance control and automotive. The EPROM technology makes customization of application programs (transmitter codes, motor speeds, receiver frequencies, etc.) extremely fast and convenient. The small footprint packages make this microcontroller series perfect for all applications with space limitations. Low cost, low power, high performance, ease of use and I/O flexibility make the PIC16C71X very versatile even in areas where no microcontroller use has been considered before (e.g. timer functions, serial communication, capture and compare, PWM functions and coprocessor applications).
Caratteristiche
- High-performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 2K×14 words of Program Memory, up to 128×8 bytes of Data Memory (RAM)
- Interrupt capability
- Eight level deep hardware stack
- Direct, indirect, and relative addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low-power, high-speed CMOS EPROM technology
- Fully static design
- Wide operating voltage range: 2.5V to 6.0V
- High Sink/Source Current 25/25 mA
- Commercial, Industrial and Extended temperature ranges
- Program Memory Parity Error Checking Circuitry with Parity Error Reset (PER) (PIC16C715)
- Low-power consumption: <2 mA @ 5V, 4 MHz; 15 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Timer0: 8-bit timer/counter with 8-bit prescaler
- 8-bit multichannel analog-to-digital converter
- Brown-out detection circuitry for Brown-out Reset (BOR)
- 13 I/O Pins with Individual Direction Control
Applicazioni
- security and remote sensors
- appliance control
- automotive
- thermostat control
- pressure sensing
- timer functions
- serial communication
- capture and compare
- PWM functions
- coprocessor applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 7.0213 | $ 7.02 |
| 200+ | $ 2.7181 | $ 543.62 |
| 500+ | $ 2.6224 | $ 1311.20 |
| 1,000+ | $ 2.5746 | $ 2574.60 |
Package Standard42/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-18-300mil | |
| ADC (Bit) | 8bit | |
| Number of I/O | 13 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | SOIC-18-300mil | |
| ADC (Bit) | 8bit | |
| Number of I/O | 13 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
Descrizione
The PIC16C71X is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16CXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C710/71 devices have 36 bytes of RAM, the PIC16C711 has 68 bytes of RAM and the PIC16C715 has 128 bytes of RAM. Each device has 13 I/O pins. In addition a timer/counter is available. Also a 4-channel high-speed 8-bit A/D is provided. The 8-bit resolution is ideally suited for applications requiring low-cost analog interface, e.g. thermostat control, pressure sensing, etc. The PIC16C71X family has special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption. There are four oscillator options, of which the single pin RC oscillator provides a low-cost solution, the LP oscillator minimizes power consumption, XT is a standard crystal, and the HS is for High Speed crystals. The SLEEP (power-down) feature provides a power saving mode. The user can wake up the chip from SLEEP through several external and internal interrupts and resets. A highly reliable Watchdog Timer with its own on-chip RC oscillator provides protection against software lockup. A UV erasable CERDIP packaged version is ideal for code development while the cost-effective One-TimeProgrammable (OTP) version is suitable for production in any volume. The PIC16C71X family fits perfectly in applications ranging from security and remote sensors to appliance control and automotive. The EPROM technology makes customization of application programs (transmitter codes, motor speeds, receiver frequencies, etc.) extremely fast and convenient. The small footprint packages make this microcontroller series perfect for all applications with space limitations. Low cost, low power, high performance, ease of use and I/O flexibility make the PIC16C71X very versatile even in areas where no microcontroller use has been considered before (e.g. timer functions, serial communication, capture and compare, PWM functions and coprocessor applications).
Caratteristiche
- High-performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 2K×14 words of Program Memory, up to 128×8 bytes of Data Memory (RAM)
- Interrupt capability
- Eight level deep hardware stack
- Direct, indirect, and relative addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low-power, high-speed CMOS EPROM technology
- Fully static design
- Wide operating voltage range: 2.5V to 6.0V
- High Sink/Source Current 25/25 mA
- Commercial, Industrial and Extended temperature ranges
- Program Memory Parity Error Checking Circuitry with Parity Error Reset (PER) (PIC16C715)
- Low-power consumption: <2 mA @ 5V, 4 MHz; 15 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Timer0: 8-bit timer/counter with 8-bit prescaler
- 8-bit multichannel analog-to-digital converter
- Brown-out detection circuitry for Brown-out Reset (BOR)
- 13 I/O Pins with Individual Direction Control
Applicazioni
- security and remote sensors
- appliance control
- automotive
- thermostat control
- pressure sensing
- timer functions
- serial communication
- capture and compare
- PWM functions
- coprocessor applications
C642716 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| PIC16C71-20/SO | MICROCHIP | SOIC-18-300mil | 1 | $ 4.0797 | ||
| PIC16C712-04/SO | MICROCHIP | SOIC-18-300mil | 75 | $ 6.8172 | ||
| PIC16LC71T-04I/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 5.4547 | ||
| PIC16C71-04/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 0.4631 | ||
| PIC16C71-20I/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 7.8841 | ||
| PIC16LC71-04I/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 4.7069 | ||
| PIC16LC712T-04/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 3.9266 | ||
| PIC16LC711-04/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 4.524 | ||
| PIC16C711-04/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 4.4733 | ||
| PIC16C715-04/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 4.8697 | ||
| PIC16C716-04/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 0.4631 | ||
| PIC16LC716-04/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 2.7644 | ||
| PIC16C711T-20/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 0.4631 | ||
| PIC16C712-20/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 2.5298 | ||
| PIC16C715T-20/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 3.7229 | ||
| PIC16C715-20/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 0.4631 | ||
| PIC16C711T-04I/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 5.0426 | ||
| PIC16LC711T-04I/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 5.2772 | ||
| PIC16C711-04E/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 4.9839 | ||
| PIC16C711-04I/SO | MICROCHIP | SOIC-18-300mil | 0 | $ 6.7391 |