LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
LEDdynamics A006-HE product image
Abbildung ähnlich

LEDdynamics A006-HE

Hersteller
Herst.-Teilenr.
A006-HE
LCSC-Nr.
C6422872
Verp.
-
Kundennummer
Hauptmerkm.
Optoelectronics Accessories RoHS
DatenblattLEDdynamics A006-HE
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 19.5092$ 19.51
200+$ 7.7852$ 1557.04
500+$ 7.5245$ 3762.25
1,000+$ 7.3957$ 7395.70
Standardgehäuse10/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/Optoelectronics Accessories
HerstellerLEDdynamics
Verp.-

Beschreibung

KI-Übersetzung

LuxStrip II A006 is a powerful, compact light engine built on a PCB and thermally designed to accommodate high-brightness LEDs. Using "onboard driver" technology, the entire assembly can be easily integrated into luminaires with limited space. LuxStrip II is an ideal solution for applications including general illumination, fluorescent lamp replacement, signage, channel letters, and architectural lighting. The standard 12-inch LuxStrip II can be equipped with up to six CREE XP-E or XP-G devices. The light strip can be cut to specific lengths, with a minimum length of 4 inches. Strips are designed to be interconnected to achieve various lengths, with a maximum deployment length of 12 feet. Optical elements for directional lighting are also available. Standard optical options are 5°, 8°, and 20°. Additional options can be added to meet custom application requirements. Unlike conventional PCBs, LuxStrip II features an onboard driver conveniently integrated on the board, allowing the use of a fixed-voltage power supply. Industry-standard 24VDC power supplies are well suited for use with LuxStrip II. This is made possible by the LUXdrive series power modules, which accept a fixed voltage input while maintaining true constant-current regulated output for the LEDs. Power and dimming control voltages are connected via slim board-to-board connectors at the end of the strip, with a unique polarized connection to ensure correct assembly. Multiple strips can be stacked/connected together, with a typical length of up to 12 feet. "Stub" sections can be shortened in 2-inch increments to meet any length requirement.

Merkmale

KI-Übersetzung
  • Designed for 24VDC operation
  • Onboard driver provides constant current
  • Dimensions: 12" × 0.95", cuttable every 2", minimum length 4"
  • Compatible with Dialight 22mm optical components (OPXP-1-xxxx)
  • Easy connection, up to 12 ft
  • 0 to 100% dimming with signal pass-through
  • Compatible with 0-10V dimmers and Lutron Nova T
  • Polarized connection for error-free installation
  • Compatible with CREE XP-E and XP-G series; configuration eliminates current imbalance

Anwendungen

KI-Übersetzung

Linear and wall wash lighting, automotive, RV and marine lighting, narrow space and recessed lighting, point-of-purchase lighting, desk and reading lamps, fluorescent lamp retrofit fixtures, cabinet and display case lighting, signage and channel letter lighting