MICROCHIP HV9961NG-G
| Hersteller | |
| Herst.-Teilenr. | HV9961NG-G |
| LCSC-Nr. | C642159 |
| Verp. | SOIC-16 |
| Kundennummer | |
| Hauptmerkm. | LED Driver with Average-Current Mode Constant-Current Control |
| Datenblatt | MICROCHIP HV9961NG-G |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-16 | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Short Circuit Protection | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Topology | Buck | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 8V~450V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-16 | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Short Circuit Protection | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Topology | Buck | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 8V~450V |
Beschreibung
The HV9961 is an Average-Current mode constant-current control LED driver IC operating in a constant Off-time mode. Unlike the HV9910B, this control IC does not produce a peak-to-average error. This greatly improves accuracy as well as the line and load regulations of the LED current without any need for loop compensation or high-side current sensing. Its output LED current accuracy is ±3%. The IC is equipped with a current limit comparator for Hiccup mode output short-circuit protection. The HV9961 can be powered from an 8V–450V supply. It has a PWM dimming input that accepts an external control TTL-compatible signal. In addition, the output current can be programmed by an internal 275 mV reference or controlled externally through a 0V–1.5V linear dimming input. The HV9961 is pin-to-pin compatible with HV9910B, and it can be used as a drop-in replacement for many applications to improve LED current accuracy and regulation.
Merkmale
- Fast Average Current Control
- Programmable Constant Off-time Switching
- Linear Dimming Input
- PWM Dimming Input
- Output Short-circuit Protection with Skip Mode
- -40°C to +125°C Ambient Operating Temperature
- Pin-compatible with HV9910B
Anwendungen
- DC/DC or AC/DC LED Driver Applications
- LED Backlight Driver for LCD Displays
- General Purpose Constant-current Source
- LED Signage and Displays
- Architectural and Decorative LED Lighting
- LED Street Lighting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.3649 | $ 5.36 |
| 10+ | $ 5.1899 | $ 51.90 |
| 30+ | $ 4.9003 | $ 147.01 |
| 100+ | $ 4.8098 | $ 480.98 |
Standardgehäuse45/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-16 | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Short Circuit Protection | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Topology | Buck | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 8V~450V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-16 | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Short Circuit Protection | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Topology | Buck | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 8V~450V |
Beschreibung
The HV9961 is an Average-Current mode constant-current control LED driver IC operating in a constant Off-time mode. Unlike the HV9910B, this control IC does not produce a peak-to-average error. This greatly improves accuracy as well as the line and load regulations of the LED current without any need for loop compensation or high-side current sensing. Its output LED current accuracy is ±3%. The IC is equipped with a current limit comparator for Hiccup mode output short-circuit protection. The HV9961 can be powered from an 8V–450V supply. It has a PWM dimming input that accepts an external control TTL-compatible signal. In addition, the output current can be programmed by an internal 275 mV reference or controlled externally through a 0V–1.5V linear dimming input. The HV9961 is pin-to-pin compatible with HV9910B, and it can be used as a drop-in replacement for many applications to improve LED current accuracy and regulation.
Merkmale
- Fast Average Current Control
- Programmable Constant Off-time Switching
- Linear Dimming Input
- PWM Dimming Input
- Output Short-circuit Protection with Skip Mode
- -40°C to +125°C Ambient Operating Temperature
- Pin-compatible with HV9910B
Anwendungen
- DC/DC or AC/DC LED Driver Applications
- LED Backlight Driver for LCD Displays
- General Purpose Constant-current Source
- LED Signage and Displays
- Architectural and Decorative LED Lighting
- LED Street Lighting
C642159 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |